Spartan™ 7 SP701 FPGA Evaluation Kit

The AMD Spartan™ 7 SP701 features high I/O availability and I/O expansion capability via Pmods and FMC connectors

Image of AMD-Xilinx's Spartan-7 SP701 FPGA Evaluation KitThe AMD Spartan™ 7 SP701 evaluation kit is built for designs requiring sensor fusion such as industrial networking, embedded vision, and automotive applications. The SP701 features high I/O availability and I/O expansion capability via Pmods and FMC connectors, making it the largest IP development canvas for Spartan™ 7 FPGA users. The included XC7S100 FPGA is the highest density device of the Spartan™ 7 family. With 102 K logic cells and 400 I/O pins, the XC7S100 pairs expandable connectivity with high processing capability, all in a form factor ideal for edge compute applications.

Features
  • Excellent performance and flexibility with the largest Spartan™ 7 device
    • Spartan™ 7 XC7S100 FPGA
    • Built for connectivity with 400 available I/O pins
    • Scalable across a cost-optimized portfolio

Spartan™ 7 SP701 FPGA Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPARTAN7 SP701 FPGA KITEK-S7-SP701-GSPARTAN7 SP701 FPGA KIT58 - Immediate$784.29Ver detalhes

Associated Cables

ImagemNúmero de peça do fabricanteDescriçãoTipoConteúdoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
PLATFORM CABLE USB II DLC10 JTAGHW-USB-II-GPLATFORM CABLE USB II DLC10 JTAGGravador de memória (no circuito/no sistema)PlacasEEPROM, FPGA, PLD839 - Immediate$259.25Ver detalhes
SMARTLYNQ DATA CABLE JTAGHW-SMARTLYNQ-GSMARTLYNQ DATA CABLE JTAGGravador de memória (no circuito/no sistema)Placas, cabos, fonte de alimentaçãoPLD395 - Immediate$570.78Ver detalhes

Associated Spartan™ 7 FPGAs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FPGA 100 I/O 196CSBGAXC7S15-1FTGB196CIC FPGA 100 I/O 196CSBGA352 - Immediate$22.71Ver detalhes
IC FPGA 100 I/O 196CSBGAXC7S15-2FTGB196IIC FPGA 100 I/O 196CSBGA1 - Immediate$28.73Ver detalhes
IC FPGA 100 I/O 196CSBGAXC7S25-1FTGB196CIC FPGA 100 I/O 196CSBGA125 - Immediate$35.02Ver detalhes
IC FPGA 150 I/O 225CSGAXC7S25-1CSGA225CIC FPGA 150 I/O 225CSGA87 - Immediate$38.54Ver detalhes
IC FPGA 100 I/O 196CSBGAXC7S25-2FTGB196CIC FPGA 100 I/O 196CSBGA22 - Immediate$38.54Ver detalhes
IC FPGA 150 I/O 225CSGAXC7S25-2CSGA225CIC FPGA 150 I/O 225CSGA118 - Immediate$34.42Ver detalhes
IC FPGA 150 I/O 324CSGAXC7S25-1CSGA324IIC FPGA 150 I/O 324CSGA1017 - Immediate$35.96Ver detalhes
IC FPGA 150 I/O 225CSGAXC7S25-2CSGA225IIC FPGA 150 I/O 225CSGA0 - Immediate$48.75Ver detalhes
IC FPGA 210 I/O 324CSGAXC7S50-1CSGA324CIC FPGA 210 I/O 324CSGA223 - Immediate$64.40Ver detalhes
IC FPGA 210 I/O 324CSGAXC7S50-1CSGA324IIC FPGA 210 I/O 324CSGA235 - Immediate$74.02Ver detalhes
Updated: 2024-05-22
Published: 2020-05-29