150 W QSB Series DC-DC Converters

XP Power's half brick 150 W DC-DC converters offer ultra-wide 8:1 input range

Image of  XP Power's 150 W QSB Series DC-DC Converters XP Power announces the latest introduction to its QSB150 series of DC-DC converters with the of 150 W half brick DC-DC converters aimed at a wide range of applications where an ultra-wide input range are required. Conforming to the industry standard half brick footprint of 61.5 mm x 57.9 mm x 12.7 mm (2.40 inches x 2.28 inches x 0.50 inches) and having pin out compatibility with existing industry standards, the QSB150 is highly efficient, typically up to 92%. Available in six regulated single output models covering all the popular nominal output voltages from 12 VDC to 48 VDC, a voltage trim function allows adjustment of ±10% of stated output if required to accommodate line losses or non-standard voltage requirements.

With an ultra-wide input range of 9 VDC to 75 VDC these units accept all nominal inputs of 12 VDC, 24 VDC, and 48 VDC. By accepting three nominal battery voltages, using the QSB150 negates the need for a change in end equipment. Input to output isolation is 1500 VDC. A remote on/off input provides a method of sequencing start up and providing external control of the unit. The QSB150 can operate in a wide range of environments and temperatures from -40°C to a maximum base plate temperature of +100°C. The QSB150 complements the exiting QSB range of 75 W to 600 W base plate cooled modules in quarter brick, half brick, and full brick packages with 2:1 and 4:1 input ranges.

Features
  • Wide 8:1 input range
  • Single output
  • Industry standard 1/2 brick
  • -40°C to +100°C operation
  • 1500 VDC isolation
  • Output trim ±10%
  • Remote on/off
  • 3-year warranty

150W QSB Series DC-DC Converters with 8:1 Input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 28V 150WQSB15048WS28DC DC CONVERTER 28V 150W96 - Immediate$208.93Ver detalhes
DC DC CONVERTER 48V 150WQSB15048WS48DC DC CONVERTER 48V 150W1 - Immediate$208.93Ver detalhes
DC DC CONVERTER 24V 150WQSB15048WS24DC DC CONVERTER 24V 150W15 - Immediate$208.93Ver detalhes

75W QSB Series DC-DC Converters with 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3V 75WQSB7524S3V3DC DC CONVERTER 3.3V 75W4 - Immediate$104.43Ver detalhes
DC DC CONVERTER 5V 75WQSB7524S05DC DC CONVERTER 5V 75W0 - Immediate$104.43Ver detalhes
DC DC CONVERTER 12V 75WQSB7524S12DC DC CONVERTER 12V 75W0 - Immediate$104.43Ver detalhes

100W QSB Series DC-DC Converters with 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3V 100WQSB10024S3V3DC DC CONVERTER 3.3V 100W2 - Immediate$132.27Ver detalhes
DC DC CONVERTER 5V 100WQSB10024S05DC DC CONVERTER 5V 100W0 - Immediate$132.27Ver detalhes
DC DC CONVERTER 12V 100WQSB10024S12DC DC CONVERTER 12V 100W98 - Immediate$132.27Ver detalhes

150W QSB Series DC-DC Converters with 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 24V 150WQSB15024S24DC DC CONVERTER 24V 150W37 - Immediate$165.24Ver detalhes
DC DC CONVERTER 5V 150WQSB15024S05DC DC CONVERTER 5V 150W5 - Immediate$165.24Ver detalhes
DC DC CONVERTER 12V 150WQSB15048S12DC DC CONVERTER 12V 150W0 - Immediate$165.24Ver detalhes

200W QSB Series DC-DC Converters with 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3V 200WQSB20024S3V3DC DC CONVERTER 3.3V 200W0 - Immediate$178.89Ver detalhes
DC DC CONVERTER 5V 200WQSB20024S05DC DC CONVERTER 5V 200W0 - Immediate$178.89Ver detalhes
DC DC CONVERTER 12V 200WQSB20024S12DC DC CONVERTER 12V 200W54 - Immediate$178.89Ver detalhes

300W QSB Series DC-DC Converters with 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 300WQSB30024S05DC DC CONVERTER 5V 300W2 - Immediate$187.97Ver detalhes
DC DC CONVERTER 12V 300WQSB30024S12DC DC CONVERTER 12V 300W117 - Immediate$187.97Ver detalhes
DC DC CONVERTER 24V 300WQSB30024S24DC DC CONVERTER 24V 300W95 - Immediate$187.97Ver detalhes

350W QSB Series DC-DC Converters with 2:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 3.3V 350WQSB35024S3V3DC DC CONVERTER 3.3V 350W0 - Immediate$143.42Ver detalhes
DC DC CONVERTER 5V 350WQSB35024S05DC DC CONVERTER 5V 350W1 - Immediate$143.42Ver detalhes
DC DC CONVERTER 12V 350WQSB35024S12DC DC CONVERTER 12V 350W20 - Immediate$143.42Ver detalhes

400W QSB Series DC-DC Converters with 4:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 400WQSB40024S05DC DC CONVERTER 5V 400W0 - Immediate$277.09Ver detalhes
DC DC CONVERTER 12V 400WQSB40024S12DC DC CONVERTER 12V 400W36 - Immediate$277.09Ver detalhes
DC DC CONVERTER 24V 400WQSB40024S24DC DC CONVERTER 24V 400W40 - Immediate$277.09Ver detalhes

600W QSB Series DC-DC Converters with 2:1 input

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 12V 600WQSB60024S12DC DC CONVERTER 12V 600W0 - Immediate$235.31Ver detalhes
DC DC CONVERTER 28V 602WQSB60024S28DC DC CONVERTER 28V 602W1 - Immediate$235.31Ver detalhes
DC DC CONVERTER 32V 608WQSB60024S32DC DC CONVERTER 32V 608W94 - Immediate$235.31Ver detalhes
Published: 2017-09-18