1" x 1" PCB Mount DC-DC Converters

XP Power’s 1" x 1" PCB mount DC-DC converters range from 10 watts to 30 watts output power

Image of XP Power's 1' x 1' PCB Mount DC-DC ConvertersXP Power features the JSM, JKW, JCM and JTK series of DC/DC converters. Aimed at space constrained portable applications, these highly efficient board mounted converters provide either single or dual regulated outputs from an ultra-compact 1" x 1" footprint and a low profile ranging from 0.39" to 0.41". Achieving an industry leading power density of up to 73 watts per cubic inch and an efficiency of up to 92%, these tiny units are ideal for applications where PCB space for the converter needs to be kept to a minimum and an industry standard package pinout is required. These products can replace existing 1” x 2” packages thus reducing required board space by 50%.

There are four different series with multiple output power ratings and input voltage ranges. The JSM10/25 range has a 2:1 voltage input range with 10 watts or 25 watts output. Also with 10 watts or 25 watts output, the JWK10/25 series offers a wider 4:1 voltage input range. For 15 watt, 20 watt, and 30 watt applications see the JCM and JTK families. The JCM15/20/30 products include a 2:1 input voltage range while the JTK15/20/30 series has a 4:1 input range. Each of the four ranges have a combination of single outputs with 3.3 VDC, 5 VDC, 12 VDC, or 15 VDC and dual outputs of ±5 VDC, ±12 VDC, or ±15 VDC.

All series produce a tightly regulated output, are housed in a metal case, provide a minimum 1500 VDC isolation, and have safety approvals per 60950-1 standards (except 30 watt models). Most models offer output voltage trim on the single outputs and include remote on/off. A three-year warranty is standard with all models.

JCM Series: 2:1 Input - 15 W

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 1Tensão - Saída 2Tensão - Saída 3Available QuantityPreçoVer detalhes
DC DC CONVERTER +/-12V 15WJCM1512D12DC DC CONVERTER +/-12V 15W12V-12V-0 - Immediate$36.33Ver detalhes
DC DC CONVERTER 5V 15WJCM1512S05DC DC CONVERTER 5V 15W5V--26 - Immediate$35.89Ver detalhes
DC DC CONVERTER 12V 15WJCM1512S12DC DC CONVERTER 12V 15W12V--0 - Immediate$35.92Ver detalhes

JCM Series: 2:1 Input - 20 W

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 1Tensão - Saída 2Tensão - Saída 3Available QuantityPreçoVer detalhes
DC DC CONVERTER +/-12V 20WJCM2012D12DC DC CONVERTER +/-12V 20W12V-12V-13 - Immediate$52.44Ver detalhes
DC DC CONVERTER 5V 20WJCM2012S05DC DC CONVERTER 5V 20W5V--9 - Immediate$48.31Ver detalhes
DC DC CONVERTER 5V 20WJCM2024S05DC DC CONVERTER 5V 20W5V--0 - Immediate$48.31Ver detalhes

JTK Series: 4:1 Input - 15 W

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 1Tensão - Saída 2Tensão - Saída 3Available QuantityPreçoVer detalhes
DC DC CONVERTER +/-15V 15WJTK1524D15DC DC CONVERTER +/-15V 15W15V-15V-10 - Immediate$43.48Ver detalhes
DC DC CONVERTER 5V 15WJTK1524S05DC DC CONVERTER 5V 15W5V--231 - Immediate$39.34Ver detalhes
DC DC CONVERTER 12V 15WJTK1524S12DC DC CONVERTER 12V 15W12V--254 - Immediate$39.34Ver detalhes

JTK Series: 4:1 Input - 20 W

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 1Tensão - Saída 2Tensão - Saída 3Available QuantityPreçoVer detalhes
DC DC CONVERTER +/-12V 20WJTK2024D12DC DC CONVERTER +/-12V 20W12V-12V-0 - Immediate$42.81Ver detalhes
DC DC CONVERTER +/-15V 20WJTK2024D15DC DC CONVERTER +/-15V 20W15V-15V-10 - Immediate$45.54Ver detalhes
DC DC CONVERTER 5V 20WJTK2024S05DC DC CONVERTER 5V 20W5V--0 - Immediate$44.16Ver detalhes
Published: 2017-08-01