JMR03/10/20 Series DC-DC Converters
XP Power’s JMR03/10/20 series are ultra-compact 3 W to 20 W 4:1 input medical DC-DC converters
XP Power's JMR series comprises a range of compact, regulated PCB mount medical DC-DC converters that deliver power outputs ranging from 3 W to 20 W and offer single and dual output voltages ranging from 5 VDC to 15 VDC. They feature a 4:1 input voltage range and offer a ±10% output trim on single-output versions. Their ultra-compact design saves PCB area and allows more space for customer applications. The 3 W, 10 W, and 20 W models are housed in DIP16, DIP24, and 40.6 mm x 25.4 mm (1.6" x 1") packages, respectively. Their low no-load power increases efficiency and extends runtime in battery-powered applications.
The JMR series features worldwide medical approvals, 2 x MOPP 5 kVAC reinforced isolation, and extremely low leakage currents, benefitting system designers with easy integration into a wide range of BF and CF-rated medical applications, including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
- Power outputs from 3 W to 20 W
- Regulated single and dual outputs from 5 VDC to 15 VDC
- 4:1 input range
- Ultra-compact PCB mount package
- Low no-load power
- 10% trim on single output versions
- IEC60601-1 medical safety agency approvals
- 5 kVAC reinforced isolation
- 2 x MOPP at 250 VAC
- 2 μA patient leakage current
- Remote On/Off
- Short circuit, overload, and overvoltage protection
- -40°C to +100°C operating temperature
- 3-year warranty
- Surgical equipment
- Patient treatment
- Medical imaging
- Patient monitoring
- Dentistry
- Test and measurement
- Process control
JMR03/10/20 Series DC-DC Converters
| Imagem | Número de peça do fabricante | Descrição | Número de saídas | Tensão - Entrada (mín.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JMR1024S05 | 10W PCB DIP24 9-36VDC INPUT 4:1 | 1 | 9V | 80 - Immediate | $48.40 | Ver detalhes |
![]() | ![]() | JMR1048S05 | 10W PCB DIP24 18-75VDC INPUT 4:1 | 1 | 18V | 80 - Immediate | $48.40 | Ver detalhes |
![]() | ![]() | JMR1012S05 | 10W PCB DIP24 4.5-18VDC INPUT 4: | 1 | 4,5V | 53 - Immediate | $48.40 | Ver detalhes |
![]() | ![]() | JMR1012S12 | 10W PCB DIP24 4.5-18VDC INPUT 4: | 1 | 4,5V | 9 - Immediate | $48.40 | Ver detalhes |
![]() | ![]() | JMR1024S12 | 10W PCB DIP24 9-36VDC INPUT 4:1 | 1 | 9V | 36 - Immediate | $48.40 | Ver detalhes |
![]() | ![]() | JMR1048S12 | 10W PCB DIP24 18-75VDC INPUT 4:1 | 1 | 18V | 32 - Immediate | $48.40 | Ver detalhes |
![]() | ![]() | JMR1012D12 | 10W PCB DIP24 4.5-18VDC INPUT 4: | 2 | 4,5V | 31 - Immediate | $56.05 | Ver detalhes |
![]() | ![]() | JMR1048D15 | 10W PCB DIP24 18-75VDC INPUT 4:1 | 2 | 18V | 20 - Immediate | $56.05 | Ver detalhes |
![]() | ![]() | JMR1024D12 | 10W PCB DIP24 9-36VDC INPUT 4:1 | 2 | 9V | 10 - Immediate | $56.05 | Ver detalhes |
![]() | ![]() | JMR1024D15 | 10W PCB DIP24 9-36VDC INPUT 4:1 | 2 | 9V | 35 - Immediate | $56.05 | Ver detalhes |
![]() | ![]() | JMR1048D12 | 10W PCB DIP24 18-75VDC INPUT 4:1 | 2 | 18V | 40 - Immediate | $56.05 | Ver detalhes |
![]() | ![]() | JMR1012D15 | 10W PCB DIP24 4.5-18VDC INPUT 4: | 2 | 4,5V | 38 - Immediate | $56.05 | Ver detalhes |
![]() | ![]() | JMR2024S05 | 20W PCB DIP24 9-36VDC INPUT 4:1 | 1 | 9V | 70 - Immediate | $59.45 | Ver detalhes |
![]() | ![]() | JMR2024S12 | 20W PCB DIP24 9-36VDC INPUT 4:1 | 1 | 9V | 24 - Immediate | $59.45 | Ver detalhes |
![]() | ![]() | JMR0312S12 | DC/DC CONVERTER 12V 3.5W | 1 | 4,5V | 17 - Immediate | $30.38 | Ver detalhes |
![]() | ![]() | JMR0324S05 | DC/DC CONVERTER 5V 3.5W | 1 | 9V | 0 - Immediate | $29.48 | Ver detalhes |
![]() | ![]() | JMR0324S12 | DC/DC CONVERTER 12V 3.5W | 1 | 9V | 8 - Immediate | $30.38 | Ver detalhes |
![]() | ![]() | JMR0312S05 | DC/DC CONVERTER 5V 3.5W | 1 | 4,5V | 9 - Immediate | $30.39 | Ver detalhes |
![]() | ![]() | JMR0312D15 | DC/DC CONVERTER +/-15V 3.5W | 2 | 4,5V | 0 - Immediate | $30.44 | Ver detalhes |
![]() | ![]() | JMR0324D12 | DC/DC CONVERTER +/-12V 3.5W | 2 | 9V | 20 - Immediate | $31.37 | Ver detalhes |