GDT (Gas Discharge Tubes) Circuit Protection Components

YAGEO offers different packages, including SMD and DIP type GDTs

Image of YAGEO's GDT (Gas Discharge Tubes) Circuit Protection Components YAGEO's GDT is a good solution for surge protection. The insulation resistance of GDT is over 1 GΩ, which achieves low degradation speed and high reliability. YAGEO offers various packages, including SMD and DIP type GDT. GDT with two-electrode and three-electrode are both available.

Specifications
  • Material: metal and other discharge gap plus inert gas
  • Production process: high-temperature sintering process
  • Response speed: ≤100 ns
  • Voltage accuracy: ±20%/±30%
  • Voltage range: 75 V to 4000 V
  • Flow rate: ≤100 kA (8/20 μs)
Features
  • Insulation resistance over 1 GΩ
  • Low degradation speed and high reliability
  • Both SMD and DIP type
  • Two-electrode or three-electrode products available
Applications
  • Telecom
  • High-speed networking
  • Base stations

GDT Circuit Protection Components

ImagemNúmero de peça do fabricanteDescriçãoCorrente de descarga no impulso (8/20µs)Available QuantityPreçoVer detalhes
GDT 1000V 5KA 2 POLE TH2RL1000L-8/BGDT 1000V 5KA 2 POLE TH5000A (5kA)129 - Immediate$0.92Ver detalhes
GDT 2500V 5KA 2 POLE TH2RL2500L-8/BGDT 2500V 5KA 2 POLE TH5000A (5kA)315 - Immediate$0.97Ver detalhes
GDT 600V 5KA 2 POLE THROUGH HOLE2RL600L-5/BGDT 600V 5KA 2 POLE THROUGH HOLE5000A (5kA)481 - Immediate$1.29Ver detalhes
GDT 75V 10KA 2 POLE THROUGH HOLE2RM075L-8/BGDT 75V 10KA 2 POLE THROUGH HOLE10000A (10kA)9 - Immediate$1.07Ver detalhes
GDT 90V 10KA 2 POLE THROUGH HOLE2RM090L-8/BGDT 90V 10KA 2 POLE THROUGH HOLE10000A (10kA)400 - Immediate$1.07Ver detalhes
GDT 230V 10KA 2 POLE TH2RM230L-8/BGDT 230V 10KA 2 POLE TH10000A (10kA)180 - Immediate$1.07Ver detalhes
GDT 470V 10KA 2 POLE TH2RM470L-8/BGDT 470V 10KA 2 POLE TH10000A (10kA)785 - Immediate$1.01Ver detalhes
GDT 600V 10KA 2 POLE TH2RM600L-8/BGDT 600V 10KA 2 POLE TH10000A (10kA)0 - Immediate$0.96Ver detalhes
GDT 800V 10KA 2 POLE TH2RM800L-8/BGDT 800V 10KA 2 POLE TH10000A (10kA)161 - Immediate$1.07Ver detalhes
GDT 90V 20KA 2 POLE THROUGH HOLE2RP090L-8/BGDT 90V 20KA 2 POLE THROUGH HOLE20000A (20kA)174 - Immediate$0.72Ver detalhes
Published: 2021-05-10