Thick Film General Purpose Resistors - RC Series

YAGEO RC series resistors are highly reliable electrode construction with barrier layer end terminations

Image of YAGEO Thick Film General Purpose Resistors – RC SeriesYAGEO maintains a large worldwide capacity of thick film resistors offering case sizes from 0075 to 2512. The RC series offers highly reliable electrode construction with barrier layer end terminations. These resistors are compatible with all soldering processes, highly stable in auto-placement surface mounting, and well-suited for general-purpose applications, such as smartphones, tablets, laptops, televisions, and more.

Features
  • Entirely lead free without RoHS exemption
  • Halogen-free epoxy
  • Reduces environmentally hazardous wastes
  • High component and equipment reliability
  • Saves PCB space

Thick Film General Purpose Resistors - RC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 10K OHM 1% 1/10W 0603RC0603FR-0710KLRES 10K OHM 1% 1/10W 060311513030 - Immediate$0.09Ver detalhes
RES 4.7K OHM 5% 1/16W 0402RC0402JR-074K7LRES 4.7K OHM 5% 1/16W 040210728648 - Immediate$0.09Ver detalhes
RES 0 OHM JUMPER 1/16W 0402RC0402JR-070RLRES 0 OHM JUMPER 1/16W 040212905133 - Immediate$0.09Ver detalhes
RES 10K OHM 5% 1/16W 0402RC0402JR-0710KLRES 10K OHM 5% 1/16W 04025605516 - Immediate$0.09Ver detalhes
RES 1K OHM 5% 1/16W 0402RC0402JR-071KLRES 1K OHM 5% 1/16W 04024031726 - Immediate$0.09Ver detalhes
RES 100K OHM 5% 1/16W 0402RC0402JR-07100KLRES 100K OHM 5% 1/16W 04023593792 - Immediate$0.09Ver detalhes
RES 47K OHM 1% 1/10W 0603RC0603FR-0747KLRES 47K OHM 1% 1/10W 06032092459 - Immediate$0.09Ver detalhes
RES 10K OHM 1% 1/20W 0201RC0201FR-0710KLRES 10K OHM 1% 1/20W 02015910679 - Immediate$0.09Ver detalhes
RES 22 OHM 1% 1/16W 0402RC0402FR-0722RLRES 22 OHM 1% 1/16W 04021969443 - Immediate$0.09Ver detalhes
RES 100K OHM 1% 1/16W 0402RC0402FR-07100KLRES 100K OHM 1% 1/16W 04025867300 - Immediate$0.09Ver detalhes
RES 10K OHM 1% 1/4W 1206RC1206FR-0710KLRES 10K OHM 1% 1/4W 12060 - Immediate$0.09Ver detalhes
RES 20K OHM 1% 1/10W 0603RC0603FR-0720KLRES 20K OHM 1% 1/10W 06031493379 - Immediate$0.09Ver detalhes
RES 0 OHM JUMPER 1/20W 0201RC0201JR-070RLRES 0 OHM JUMPER 1/20W 02011346207 - Immediate$0.09Ver detalhes
RES 10K OHM 5% 1/10W 0603RC0603JR-0710KLRES 10K OHM 5% 1/10W 0603599658 - Immediate$0.09Ver detalhes
RES 100 OHM 1% 1/4W 1206RC1206FR-07100RLRES 100 OHM 1% 1/4W 1206128455 - Immediate$0.09Ver detalhes
RES 10 OHM 1% 1/4W 1206RC1206FR-0710RLRES 10 OHM 1% 1/4W 1206175967 - Immediate$0.12Ver detalhes
RES 100K OHM 1% 1/20W 0201RC0201FR-07100KLRES 100K OHM 1% 1/20W 0201998086 - Immediate$0.09Ver detalhes
RES 1K OHM 1% 1/16W 0402RC0402FR-071KLRES 1K OHM 1% 1/16W 04026665773 - Immediate$0.09Ver detalhes
RES 0 OHM JUMPER 1/20W 0201RC0201FR-070RLRES 0 OHM JUMPER 1/20W 020122953 - Immediate$0.09Ver detalhes
RES 10K OHM 5% 1/8W 0805RC0805JR-0710KLRES 10K OHM 5% 1/8W 0805887346 - Immediate$0.09Ver detalhes
Published: 2025-09-15