TMS320C64 C64x Fixed Point DSP
Publish Date: 2026-04-22
Texas Instruments C64x+™ devices are upward code-compatible from previous devices that are part of the C6000™ DSP platform.
Texas Instruments TMP411 and TMP411D devices are remote temperature sensors with a built-in local temperature sensor.
TI Educational Resources
Updated: 2026-03-16
Explore Texas Instruments centralized hub of analog and embedded design resources, expert-written content and comprehensive trainings.
OPA141/OPA2141/OPA4141 JFET Precision Amplifiers
Publish Date: 2026-01-16
The Texas Instruments OPA141, OPA2141, and OPA4141 family is a series of low-power JFET input amplifiers that feature good drift and low input bias current.
LM35 1C High Voltage Analog Temperature Sensor
Publish Date: 2026-01-16
Texas Instruments LM35 series are precision integrated-circuit temperature devices with an output voltage that is linearly proportional to centigrade temperature.
TCA9548A 8-channel I2C/SMBus Switch with Reset and Voltage Translation
Publish Date: 2026-01-14
The TCA9548A device from Texas Instruments has eight bidirectional translating switches that can be controlled through the I²C bus.
TPSM82830x Step-Down Power Modules
Publish Date: 2026-01-05
Texas Instruments TPSM82830x step-down power modules offer an integrated inductor in QFN and MagPack™ packages.
TXS0108E 8-Bit Bidirectional Voltage Level Shifter
Publish Date: 2025-12-30
Texas Instruments TXS0108E series 8-bit bidirectional voltage level shifters offer two separate configurable power supply rails for open-drain and push-pull applications.
BQ41Z50 Battery Fuel Gauge and Protector
Publish Date: 2025-10-24
Texas Instruments BQ41Z50 battery fuel gauge and protector provides overvoltage, undervoltage, overcurrent, short-circuit, and overtemperature protection.
CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash
Publish Date: 2025-09-17
Texas Instruments CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash features an optimized 48 MHz Arm® Cortex®-M0+ processor.
AM2612 Dual-Core Arm® Cortex®-R5F
Publish Date: 2025-07-22
The Texas Instruments AM2612 dual-core Arm® Cortex®-R5F operates at up to 500 MHz and is engineered for flexibility.
LMG2100R044 – 100 V, 35 A GaN Half-Bridge Power Stage
Publish Date: 2025-06-17
Texas Instruments LMG2100R044 100 V, 35 A GaN half-bridge power stages offer integrated drivers for compact, high-speed applications.
AM263P2 Dual-Core Arm® Cortex®-R5F
Publish Date: 2025-04-09
Texas Instruments AM263Px Sitara™ Arm® MCUs meet the complex real-time processing needs of next-generation industrial and automotive embedded products.
TIDA-01606 11 kW Bidirectional Three-Phase T-type Inverter and PFC Demo Design
Updated: 2025-07-03
Texas Instruments and Würth Elektronik TIDA-1606 inverter and PFC reference design demonstrates a bidirectional SiC-based active front end (AFE) inverter and PFC stage.
CC2745R10-Q1 Automotive SimpleLink™ Bluetooth® 6.0 LE
Publish Date: 2025-01-22
Texas Instruments SimpleLink™ CC274xR-Q1 AEC-Q100-compliant wireless MCUs are designed for automotive applications, supporting Bluetooth® Low Energy 5.4.
PMIC automotivo de 18 V TPS650332-Q1
Publish Date: 2025-01-13
O PMIC automotivo TPS650332-Q1 da Texas Instruments tem uma faixa de tensão de entrada de até 18,3 V em um invólucro VQFN de 24 pinos para uso em módulos de câmera.
Acionador de porta de três fases DRV3233-Q1
Publish Date: 2025-01-13
A unidade do acionador de porta de três fases DRV3233-Q1 da Texas Instruments a 12 V e 24 V de uso automotivo possui detecção precisa de corrente.
LMR51603-Q1 4.5 V to 65 V 0.3 A Synchronous Buck Converter
Publish Date: 2024-12-04
The Texas Instruments LMR51603-Q1 is a wide-VIN, easy-to-use, synchronous buck converter capable of driving up to 300 mA load current.
Família CC33xx de SimpleLink Wi-Fi
Publish Date: 2024-12-04
A família CC33xx SimpleLink da Texas Instruments leva a eficiência do Wi-Fi 6 para as aplicações de dispositivos embarcados para a IoT com uma pegada pequena da PCI.
Controlador de fornecimento de energia (PD) 3.1 do USB Type-C® TPS26750
Publish Date: 2024-12-04
Os controladores altamente integrados e independentes TPS26750 da Texas Instruments com uma faixa de potência estendida de 240 W são otimizados para aplicações que suportam alimentação PD do USB-C®.