IC EEPROM 2KBIT 400KHz SOT23-5

MAC Address EEPROMs

Microchip Technology

This tutorial will start by looking at MAC addresses, specifically the EUI-48™ and EUI-64™ standards.  It will then cover the different application segments defined by the two standards, provide specific product features and benefits and compare the different options available for obtaining EUI-48™ addresses. After that, the module will expand on these benefits and discuss a typical application set-up.

Related Part

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC EEPROM 2KBIT I2C SOT23-524AA02E48T-I/OTIC EEPROM 2KBIT I2C SOT23-515632 - Immediate$0.27Ver detalhes
IC EEPROM 2KBIT SPI 10MHZ 8SOIC25AA02E48-I/SNIC EEPROM 2KBIT SPI 10MHZ 8SOIC43 - Immediate$0.46Ver detalhes
IC EEPROM 2KBIT SPI SOT23-625AA02E64T-I/OTIC EEPROM 2KBIT SPI SOT23-65621 - Immediate$0.47Ver detalhes
IC EEPROM 2KBIT SGL WIRE 8SOIC11AA02E48-I/SNIC EEPROM 2KBIT SGL WIRE 8SOIC0 - Immediate$0.43Ver detalhes
IC EEPROM 2KBIT SPI 10MHZ 8SOIC25AA02E64-I/SNIC EEPROM 2KBIT SPI 10MHZ 8SOIC446 - Immediate$0.46Ver detalhes
IC EEPROM 2KBIT SGL WIRE SOT23-311AA02E48T-I/TTIC EEPROM 2KBIT SGL WIRE SOT23-310675 - Immediate$0.37Ver detalhes
IC EEPROM 2KBIT SPI SOT23-625AA02E48T-I/OTIC EEPROM 2KBIT SPI SOT23-68003 - Immediate$0.47Ver detalhes
IC EEPROM 2KBIT I2C 400KHZ 8SOIC24AA02E48-I/SNIC EEPROM 2KBIT I2C 400KHZ 8SOIC7526 - Immediate$0.28Ver detalhes
IC EEPROM 2KBIT I2C 400KHZ 8SOIC24AA02E48T-I/SNIC EEPROM 2KBIT I2C 400KHZ 8SOIC0 - Immediate$0.30Ver detalhes
IC EEPROM 2KBIT SGL WIRE 8SOIC11AA02E48T-I/SNIC EEPROM 2KBIT SGL WIRE 8SOIC3157 - Immediate$0.42Ver detalhes
IC EEPROM 2KBIT SPI 10MHZ 8SOIC25AA02E48T-I/SNIC EEPROM 2KBIT SPI 10MHZ 8SOIC11635 - Immediate$0.48Ver detalhes
IC EEPROM 2KBIT SPI 10MHZ 8SOIC25AA02E64T-I/SNIC EEPROM 2KBIT SPI 10MHZ 8SOIC0 - Immediate$0.48Ver detalhes
PTM Published on: 2011-11-07