3M Twin Axial PCI Express® X16 Extender Assemblies Gen 4.0 | Datasheet Preview
The 3M Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications is a family of cable assemblies including X4, X8, X16 connectors utilizing 3M™ Low Loss Twin Axial Cable 85 ohm, 31 AWG which is ideal for PCIe® applications. 3M™ Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications allow you to relocate a PCIe card slot, or bridge between slots on two different PCBs and are compatible with Card Electromechanical connectors. By replacing rigid PCB assemblies, the 3M PCI Express Extender Assemblies can be folded or simply routed to the peripheral card, providing a low loss extension from the motherboard to the peripheral device. The Twin Axial PCI Express® extender assemblies use a signal wire size up to 31 AWG and supports data rates up to 16 gigabits per second with high bandwidth, resonance free signal integrity performance.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8KCE-0953-500=ASSY | ASSY/PCI EXTENDER GEN 4.0/0.50M | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 8KCE-0953-250=ASSY | ASSY/PCI EXTENDER GEN 4.0/0.25M | 25 - Immediate | $97.33 | Ver detalhes |