Analog Devices LTC7124 Regulator | DigiKey Daily
Analog Devices’ LTC7124 is a dual channel, high efficiency, monolithic step-down regulator providing outputs up to 3.5 A per channel. The device features low quiescent current and integrates low resistance N-Channel MOSFETS to provide up to 95% efficiency. The LTC7124 has wide VIN and VOUT ranges and a programmable switching frequency from 500 kHz to 4 MHz, with external synchronization up to ±25% of the set frequency. The regulator features tight output voltage accuracy, and the outputs can be configured as a 2-phase single output at up to 7 A. The user can also select Burst Mode® operation for high efficiency at light loads or forced continuous mode to minimize output ripple and is ideal for battery-powered systems and point-of-load supplies.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC7124EUDD#PBF | IC REG BUCK ADJ 3.5A DL 24QFN | 0 - Immediate | $10.64 | Ver detalhes |
![]() | ![]() | LTC7124IUDD#PBF | IC REG BUCK ADJ 3.5A DL 24QFN | 0 - Immediate | $11.58 | Ver detalhes |
![]() | ![]() | DC2329A | EVAL BOARD FOR LTC7124 | 1 - Immediate | $101.73 | Ver detalhes |