Bourns Model 2003 Series GDT | DigiKey Daily
The Bourns' model 2003 series is a low-cost 2-electrode GDT, or gas discharge tube, surge protection device designed specifically for applications that may be exposed to transients, such as lightning. And while this light duty, leadless surface-mount, and compact mini-size gas discharge tube was constructed for economical assembly, it offers a maximum 2 kiloamp, an 8 by 20 microsecond peak pulse current rating, a fast response time, and stable performance over its extended impulse life of 300 operations. This RoHS (pronounced: row-hoss) compliant and UL recognized model 2003 series GDT features an extremely low capacitance and insertion loss, which makes it an ideal overvoltage protector for high-speed telecom customer premises equipment and industrial communication applications.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2003-23-SM-RPLF | GDT 230V 1KA 2 POLE SMD | 1212 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | 2003-35-SM-RPLF | GDT 350V 1KA 2 POLE SMD | 174 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | 2003-07-SM-RPLF | GDT 75V 1KA 2 POLE SURFACE MOUNT | 5429 - Immediate | $0.64 | Ver detalhes |