C&K ATS Switch Series | DigiKey Daily
C&K’s ATS switch series was developed for use as an anti-tampering device in next-generation communication systems, such as smart meters, alarm systems, and point of sale terminals. These switches are offered with gold or silver contacts and deliver a cost-effective solution for applications that require reliable detection against opening or hacking of devices. And, because they are IP54-rated and resistant against corrosive agents, they make an ideal solution for anti-tampering applications in harsh environments, including temperatures up to 125°C. C&K ATS switches are top-actuated, low-profile, and compact, measuring just 6 mm x 3.8 mm x 3.2 mm, and offer significant mechanical travel and instant detection capabilities.
Part List
| Imagem | Número de peça do fabricante | Descrição | Circuito | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ATS2D1G NC LFS | SWITCH TACTILE SPST-NC 0.05A 32V | SPST-NF | 30190 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | ATS2D3G NC LFG | SWITCH TACTILE SPST-NC 0.01A 32V | SPST-NF | 49124 - Immediate | $0.85 | Ver detalhes |