VOF Chassis Mount Power Supply Expansion Series | Datasheet Preview
This VOF series of high-efficiency, high-reliability, open-frame, and chassis-mount modules are offered in two compact, industry-standard packages: 2.5 inches by 1.8 inches by 0.75 inches, and 3 inches by 2 inches by 1.2 inches. This series consists of five units with power ratings ranging from 15 watts to 65 watts. Each power supply unit offers a voltage isolation rating of 3 kilovolts-AC as well as a universal input voltage range. Each unit also conforms to the UL and cUL standard for ICT and AV equipment. Protection features include auto-recovery for overvoltage, overcurrent, and short circuit.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-15C-S12 | AC/DC CONVERTER 12V 15W | 0 - Immediate | $7.04 | Ver detalhes |
![]() | ![]() | VOF-15C-S15 | AC/DC CONVERTER 15V 15W | 0 - Immediate | $7.04 | Ver detalhes |
![]() | ![]() | VOF-15C-S24 | AC/DC CONVERTER 24V 15W | 58 - Immediate | $7.71 | Ver detalhes |
![]() | ![]() | VOF-15C-S3 | AC/DC CONVERTER 3.3V 10W | 0 - Immediate | $7.04 | Ver detalhes |
![]() | ![]() | VOF-15C-S5 | AC/DC CONVERTER 5V 14W | 11 - Immediate | $7.71 | Ver detalhes |
![]() | ![]() | VOF-15C-S9 | AC/DC CONVERTER 9V 14W | 0 - Immediate | $7.04 | Ver detalhes |
![]() | ![]() | VOF-30C-S12 | AC/DC CONVERTER 12V 30W | 0 - Immediate | $11.31 | Ver detalhes |
![]() | ![]() | VOF-30C-S15 | AC/DC CONVERTER 15V 30W | 0 - Immediate | $11.31 | Ver detalhes |
![]() | ![]() | VOF-30C-S24 | AC/DC CONVERTER 24V 30W | 0 - Immediate | $11.31 | Ver detalhes |
![]() | ![]() | VOF-30C-S3 | AC/DC CONVERTER 3.3V 14W | 0 - Immediate | $11.31 | Ver detalhes |
![]() | ![]() | VOF-30C-S48 | AC/DC CONVERTER 48V 30W | 26 - Immediate | $12.34 | Ver detalhes |
![]() | ![]() | VOF-30C-S5 | AC/DC CONVERTER 5V 21W | 0 - Immediate | $11.31 | Ver detalhes |
![]() | ![]() | VOF-30C-S9 | AC/DC CONVERTER 9V 30W | 0 - Immediate | $11.31 | Ver detalhes |
![]() | ![]() | VOF-40C-S12 | AC/DC CONVERTER 12V 40W | 60 - Immediate | $14.44 | Ver detalhes |
![]() | ![]() | VOF-40C-S15 | AC/DC CONVERTER 15V 40W | 0 - Immediate | $13.23 | Ver detalhes |
![]() | ![]() | VOF-40C-S24 | AC/DC CONVERTER 24V 40W | 0 - Immediate | $13.23 | Ver detalhes |
![]() | ![]() | VOF-40C-S3 | AC/DC CONVERTER 3.3V 26W | 0 - Immediate | $13.23 | Ver detalhes |
![]() | ![]() | VOF-40C-S48 | AC/DC CONVERTER 48V 40W | 35 - Immediate | $14.44 | Ver detalhes |
![]() | ![]() | VOF-40C-S5 | AC/DC CONVERTER 5V 40W | 0 - Immediate | $13.23 | Ver detalhes |
![]() | ![]() | VOF-40C-S9 | AC/DC CONVERTER 9V 40W | 0 - Immediate | $13.23 | Ver detalhes |