VideoLibrary

FSP FSP080-P24 Series

AC-DC switching power supplies in a package of 2 x 4 inches is a compact Class-II PSU and no-load power consumption less than 0.21W. This PSU can deliver 80 watts continuous power at convection cooling and 50℃ operation temperature.

1/11/2021 2:07:56 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 80WFSP080-P24-A24AC/DC CONVERTER 24V 80W260 - Immediate$16.28Ver detalhes
AC/DC CONVERTER 12V 80WFSP080-P24-A12AC/DC CONVERTER 12V 80W98 - Immediate$16.28Ver detalhes