VideoLibrary

LTC3895 150 VIN Synchronous Step-Down Controller with 40 µA Iq

The LTC®3895 is a high performance step-down switching regulator DC/DC controller that drives an all N-channel synchronous power MOSFET stage that can operate from input voltages up to 140V (150V abs max). A constant frequency current mode architecture allows a phase-lockable frequency of up to 850kHz. The gate drive voltage can be programmed from 5V to 10V to allow the use of logic or standard-level FETs to maximize efficiency. An integrated switch in the top gate driver eliminates the need for an external bootstrap diode. An internal charge pump allows for 100% duty cycle operation. The low 40μA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3895 features a precision 0.8V reference and power good output indicator. The output voltage can be programmed between 0.8V to 60V using external resistors or pin-programmed for a fixed 5V or 3.3V.

6/2/2016 6:21:58 PM

LTC3895 150 VIN Synchronous Step-Down Controller with 40 uA Iq

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG CTRLR BUCK 38TSSOPLTC3895EFE#PBFIC REG CTRLR BUCK 38TSSOP1345 - Immediate$12.16Ver detalhes
IC REG CTRLR BUCK 38TSSOPLTC3895HFE#PBFIC REG CTRLR BUCK 38TSSOP23 - Immediate$14.23Ver detalhes
IC REG CTRLR BUCK 38TSSOPLTC3895IFE#PBFIC REG CTRLR BUCK 38TSSOP25 - Immediate$13.55Ver detalhes