HEP Series AC/DC Power Supply | Datasheet Preview
DigiKey offers MEAN WELL’s HEP series of harsh environment fanless power supplies to meet the demands of applications that require complex functions and high reliability in harsh environments. The HEP series includes multiple rated powers from 100 watts to 1000 watts with voltage output options ranging from 12 VDC to 100 VDC and a wide input voltage range. The power supplies are enclosed in a fanless and fully sealed metal casing that is fully encapsulated and is housed with the aluminum case fully potted with heat-conducted glue. This allows the HEP series to be capable of operating under highly humid, dusty, oily, and high-vibration harsh environments. In addition to the high efficiency of up to 96%, the entire series operates from -55°C to 70°C under air convection without a fan. The HEP family has complete protection functions and 10 G anti-vibration capability and complies with the international safety regulations.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HEP-100-54A | AC/DC CONVERTER 54V 96W | 29 - Immediate | $68.68 | Ver detalhes |
![]() | ![]() | HEP-240-48A | AC/DC CONVERTER 48V 240W | 0 - Immediate | $86.79 | Ver detalhes |
![]() | ![]() | HEP-150-12A | AC/DC CONVERTER 12V 150W | 40 - Immediate | $73.94 | Ver detalhes |
![]() | ![]() | HEP-480-24A | AC/DC CONVERTER 24V 480W | 7 - Immediate 11 - Marketplace | $158.87 | Ver detalhes |
![]() | ![]() | HEP-320-36A | AC/DC CONVERTER 36V 320W | 10 - Immediate | $117.46 | Ver detalhes |
![]() | ![]() | HEP-185-24A | AC/DC CONVERTER 24V 187W | 219 - Immediate | $73.58 | Ver detalhes |
![]() | ![]() | HEP-320-48A | AC/DC CONVERTER 48V 322W | 0 - Immediate | $117.46 | Ver detalhes |
![]() | ![]() | HEP-240-24A | AC/DC CONVERTER 24V 240W | 112 - Immediate | $86.66 | Ver detalhes |
![]() | ![]() | HEP-600-54 | AC/DC CONVERTER 54V 605W | 39 - Immediate | $209.30 | Ver detalhes |
![]() | ![]() | HEP-600-12 | AC/DC CONVERTER 12V 480W | 32 - Immediate | $209.30 | Ver detalhes |
![]() | ![]() | HEP-185-36A | AC/DC CONVERTER 36V 187W | 7 - Immediate | $73.58 | Ver detalhes |
![]() | ![]() | HEP-320-54A | AC/DC CONVERTER 54V 321W | 0 - Immediate | $116.09 | Ver detalhes |
![]() | ![]() | HEP-240-15A | AC/DC CONVERTER 15V 225W | 2 - Immediate | $86.80 | Ver detalhes |
![]() | ![]() | HEP-185-54A | AC/DC CONVERTER 54V 186W | 19 - Immediate | $73.58 | Ver detalhes |
![]() | ![]() | HEP-600-15 | AC/DC CONVERTER 15V 540W | 8 - Immediate | $209.30 | Ver detalhes |
![]() | ![]() | HEP-240-12A | AC/DC CONVERTER 12V 192W | 122 - Immediate | $90.00 | Ver detalhes |
![]() | ![]() | HEP-480-48A | AC/DC CONVERTER 48V 480W | 141 - Immediate | $166.78 | Ver detalhes |
![]() | ![]() | HEP-100-15A | AC/DC CONVERTER 15V 100W | 12 - Immediate | $68.68 | Ver detalhes |
![]() | ![]() | HEP-600-36 | AC/DC CONVERTER 36V 601W | 57 - Immediate | $209.30 | Ver detalhes |
![]() | ![]() | HEP-100-24A | AC/DC CONVERTER 24V 96W | 106 - Immediate | $68.68 | Ver detalhes |