Microchip MPLAB® Snap In-Circuit Debugger | DigiKey Daily
Microchip’s MPLAB® Snap In-Circuit Debugger provides affordable, fast and easy debugging and programming of most PIC®, AVR® and SAM Flash microcontrollers and dsPIC® Digital Signal Controllers using the MPLAB X IDE. The MPLAB Snap is portable and USB-powered, and it features a powerful, 32-bit 300 MHz SAM E70 MCU for fast debugging. The device has a wide target voltage and matches the silicon clocking speed of the target to program as fast as possible. The MPLAB Snap connects through an 8-pin interface and supports both advanced and legacy interfaces for broad compatibility. The MPLAB Snap also offers simple maintenance and feature upgrades, with new device support and features added through the latest version of MPLAB X IDE.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PG164100 | MPLAB SNAP DEBUGGER | 737 - Immediate | $9.65 | Ver detalhes |