Molex Micro-Lock Plus | DigiKey Daily
Molex offers their micro-lock plus wire-to-board connector system which provides electrical and mechanical reliability that meets automotive and other industry requirements. The micro-lock plus connectors have a positive latch that provides an audible click, ensuring a secure mate. The micro-lock plus terminal retention force provides electrical reliability for applications in rugged and harsh environments. Rated at 105 degrees Celsius along with a 1.5 amp current rating, this connector series is ideal for general market applications. Available in a variety of circuit variants, this micro-lock plus connector system is the smallest connector solution with a positive lock currently on the market. Ideal applications include white goods, vacuum cleaners, power tools, and automotive steering wheel, paddle shift and combination switches.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5055680271 | CONN HEADER SMD 2POS 1.25MM | 16057 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | 5055680371 | CONN HEADER SMD 3POS 1.25MM | 20669 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | 5055680471 | CONN HEADER SMD 4POS 1.25MM | 6369 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | 5055680571 | CONN HEADER SMD 5POS 1.25MM | 26434 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | 5055680671 | CONN HEADER SMD 6POS 1.25MM | 16368 - Immediate | $0.76 | Ver detalhes |
![]() | ![]() | 5055670271 | CONN HEADER SMD R/A 2POS 1.25MM | 1932 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 5055670371 | CONN HEADER SMD R/A 3POS 1.25MM | 0 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | 5055670471 | CONN HEADER SMD R/A 4POS 1.25MM | 38645 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | 5055670571 | CONN HEADER SMD R/A 5POS 1.25MM | 0 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | 5055670671 | CONN HEADER SMD R/A 6POS 1.25MM | 2029 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | 5054311000 | CONN SOCKET 26-30AWG CRIMP TIN | 562348 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | 5055650201 | CONN RCPT HSG 2POS 1.25MM | 33794 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 5055650301 | CONN RCPT HSG 3POS 1.25MM | 74370 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | 5055650401 | CONN RCPT HSG 4POS 1.25MM | 5647 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 5055650501 | CONN RCPT HSG 5POS 1.25MM | 22293 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 5055650601 | CONN RCPT HSG 6POS 1.25MM | 14741 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | 5055700401 | CONN RCPT HSG 4POS 2.00MM | 0 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | 5055700601 | CONN RCPT HSG 6POS 2.00MM | 4546 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | 5055700701 | CONN RCPT HSG 7POS 2.00MM | 17087 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 5055700801 | CONN RCPT HSG 8POS 2.00MM | 4261 - Immediate | $0.28 | Ver detalhes |