Molex Micro-Fit Plug Adapters | DigiKey Daily
Molex Micro-Fit plug adapters allow two Micro-Fit 3.0 cable assemblies to be mated to increase length and provide convenient connection points during assembly or service. The adapters are designed for blind-mating applications and offer the same robust features as the Micro-Fit 3.0 cable assemblies, including polarized housing to prevent mismating and positive locking to prevent accidental disconnects. Adapters are available with 2 to 10 positions with a 3.0 mm pitch, are 50 mm long between the connectors, and are rated for currents up to 4.5 A. The Micro-Fit 3.0 connector system is ideal for carrying signals and power in a variety of consumer, medical, automotive, telecom, networking, and renewable energy applications.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2451320299 | CONN ADAPT PLUG/PLUG 2POS | 237 - Immediate | $3.84 | Ver detalhes |
![]() | ![]() | 2451320499 | CONN ADAPT PLUG/PLUG 4POS 3MM | 648 - Immediate | $6.07 | Ver detalhes |
![]() | ![]() | 2451320699 | CONN ADAPT PLUG/PLUG 6POS 3MM | 591 - Immediate | $6.63 | Ver detalhes |
![]() | ![]() | 2451320899 | CONN ADAPT PLUG/PLUG 8POS 3MM | 523 - Immediate | $9.44 | Ver detalhes |
![]() | ![]() | 2451321099 | CONN ADAPT PLUG/PLUG 10POS 3MM | 17 - Immediate | $13.04 | Ver detalhes |
![]() | ![]() | 2451320205 | MICROFIT 2 CIRCUIT BLACK 500MM O | 737 - Immediate | $6.11 | Ver detalhes |
![]() | ![]() | 2451320210 | MICROFIT 2 CIRCUIT BLACK 1M OVER | 173 - Immediate | $7.68 | Ver detalhes |
![]() | ![]() | 2451320220 | MICROFIT 2 CIRCUIT BLACK 2M OVER | 1772 - Immediate | $8.18 | Ver detalhes |
![]() | ![]() | 2451320405 | MICROFIT 4 CIRCUIT BLACK 500MM O | 0 - Immediate | $12.03 | Ver detalhes |
![]() | ![]() | 2451320410 | MICROFIT 4 CIRCUIT BLACK 1M OVER | 206 - Immediate | $12.30 | Ver detalhes |
![]() | ![]() | 2451320420 | MICROFIT 4 CIRCUIT BLACK 2M OVER | 1086 - Immediate | $13.45 | Ver detalhes |
![]() | ![]() | 2451320605 | MICROFIT 6 CIRCUIT BLACK 500MM O | 801 - Immediate | $16.88 | Ver detalhes |
![]() | ![]() | 2451320610 | MICROFIT 6 CIRCUIT BLACK 1M OVER | 622 - Immediate | $18.15 | Ver detalhes |
![]() | ![]() | 2451320620 | MICROFIT 6 CIRCUIT BLACK 2M OVER | 312 - Immediate | $18.96 | Ver detalhes |
![]() | ![]() | 2451320805 | CBL ASSY SKT TO SKT 8POS 500MM | 501 - Immediate | $21.66 | Ver detalhes |
![]() | ![]() | 2451320810 | MICROFIT 8 CIRCUIT BLACK 1M OM | 481 - Immediate | $22.45 | Ver detalhes |
![]() | ![]() | 2451320820 | MICROFIT 8 CIRCUIT BLACK 2M OM | 13 - Immediate | $19.74 | Ver detalhes |
![]() | ![]() | 2451321005 | MICROFIT 10 CIRCUIT BLACK 500MM | 568 - Immediate | $26.43 | Ver detalhes |
![]() | ![]() | 2451321010 | MICROFIT 10 CIRCUIT BLACK 1M OVE | 453 - Immediate | $27.36 | Ver detalhes |
![]() | ![]() | 2451321020 | MICROFIT 10 CIRCUIT BLACK 2M OVE | 396 - Immediate | $29.19 | Ver detalhes |