Dimension CP5 Series 120 W Power Supplies | Datasheet Preview
The Pulse Dimension CP5 high-efficiency 120 watt AC to DC and DC to DC power supplies fit in a small form factor. These compact, DIN-rail mount power supplies are only 32 millimeters wide and have an efficiency of up to 94.3%. These power supplies include electronic inrush current limitation, active power factor correction, and a PowerBoost mode which functions at temperatures up to 45 degrees Celsius. Additionally, these supplies can deliver 3 times the nominal output current for 12 milliseconds which helps to trip fuses on faulty output branches. The CP5 series has high immunity to transients, low electromagnetic emissions, and a DC-OK relay contact for remote monitoring.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP5.121 | AC/DC DIN RAIL SUPPLY 12V 120W | 213 - Immediate | $179.21 | Ver detalhes |
![]() | ![]() | CP5.481 | AC/DC DIN RAIL SUPPLY 48V 120W | 23 - Immediate | $171.28 | Ver detalhes |
![]() | ![]() | CP5.242 | AC/DC DIN RAIL SUPPLY 24V 120W | 17 - Immediate | $164.50 | Ver detalhes |
![]() | ![]() | CP5.241-S2 | AC/DC DIN RAIL SUPPLY 24V 120W | 24 - Immediate | $155.78 | Ver detalhes |
![]() | ![]() | CP5.241-S1 | AC/DC DIN RAIL SUPPLY 24V 120W | 70 - Immediate | $158.89 | Ver detalhes |
![]() | ![]() | CP5.241-C1 | AC/DC DIN RAIL SUPPLY 24V 120W | 34 - Immediate | $224.28 | Ver detalhes |
![]() | ![]() | CP5.241 | AC/DC DIN RAIL SUPPLY 24V 120W | 334 - Immediate | $155.78 | Ver detalhes |