RECOM RAC05-K/480 Series | DigiKey Daily
RECOM's RAC05-K/480 series of 5 watt AC-to-DC power modules are specifically designed for harsh industrial and outdoor mains conditions. These PCB-mount power converters are rated to overvoltage category III conditions from 100 volts AC to 480 volts AC nominal input lines with phase-to-phase or single-phase operation without any external components needed. Also, these modules support an operating temperature range from minus 40 degrees Celsius to 80 degrees Celsius, and have an ultra-wide input range from 85 volts AC to 528 volts AC. Other features include overvoltage and overcurrent protections, a no-load power consumption of less than 0.5 watts, are come with fully-protected outputs for EMC class A and B compliance. Ideal applications include Industry 4.0, IoT, renewable energy and smart metering.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC05-05SK/480 | AC/DC CONVERTER 5V 5W | 2402 - Immediate | $15.75 | Ver detalhes |
![]() | ![]() | RAC05-12SK/480 | AC/DC CONVERTER 12V 5W | 1414 - Immediate | $15.75 | Ver detalhes |