TE Connectivity Power Triple Lock Connectors | DigiKey Daily
The Power Triple Lock connector system from TE Connectivity was developed for improved power and signal applications. PTL connectors perform at an elevated current rating up to 20 amps and 600 VAC, and they support high-temperature applications up to 150°C. They help eliminate mis-mating during assembly with one-direction, error-proof, asymmetrical terminals and keyed, color-coded housings. Their Connector Position Assurance, Terminal Position Assurance, and Audible Latch integral mechanisms ensure reliable connections. The PTL connector system provides for a broad range of design needs with free hanging and panel mount caps, plugs, and PC board headers.
TE Connectivity Power Triple Lock Product Line
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-1971771-2 | CONN RCPT HSG 2POS 6.00MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1971771-4 | CONN RCPT HSG 4POS 6.00MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1971771-7 | CONN RCPT HSG 5POS 6.00MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1971774-3 | CONN RCPT HSG 6POS 6.00MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | 1-1971774-4 | CONN RCPT HSG 8POS 6.00MM | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 1-1971874-3 | CONN RCPT HSG 9POS 6.00MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1971874-4 | CONN RCPT HSG 12POS 6.00MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1971874-7 | CONN RCPT HSG 15POS 6.00MM | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1-1971773-2 | CONN PLUG HSG 2POS 6.00MM | 19843 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | 1-1971773-3 | CONN PLUG HSG 3POS 6.00MM | 17780 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | 1-1971773-4 | CONN PLUG HSG 4POS 6.00MM | 15459 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | 1-1971773-7 | CONN PLUG HSG 5POS 6.00MM | 0 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 1-1971776-3 | CONN PLUG HSG 6POS 6.00MM | 906 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | 1-1971776-4 | CONN PLUG HSG 8POS 6.00MM | 182 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | 1-1971876-3 | CONN PLUG HSG 9POS 6.00MM | 0 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | 1-1971876-4 | CONN PLUG HSG 12POS 6.00MM | 793 - Immediate | $0.81 | Ver detalhes |
![]() | 1-1971876-7 | CONN PLUG HSG 15POS 6.00MM | 727 - Immediate | $1.02 | Ver detalhes | |
![]() | ![]() | 1-1971772-2 | CONN RCPT HSG 2POS 6.00MM | 9645 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | 1-1971772-3 | CONN RCPT HSG 3POS 6.00MM | 21255 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | 1-1971772-4 | CONN RCPT HSG 4POS 6.00MM | 13997 - Immediate | $0.61 | Ver detalhes |