Tripp Lite Fiber Optic Network Cables | Datasheet Preview
The Tripp Lite Fiber Optic Network Cables are designed to meet or exceed the top industry standards, these cables are recommended for fast, clear data transmission in network and telecom applications. The fiber-optic cable types include 9/125, 50/125, and 62.5/125. Connector options include LC, SC, ST, MTRJ, and MTP, MPO. Both single-mode and multi-mode fibers are available with various PM or OS designations to support 1, 10, 25, 40, 100 and 400 gigabit per second speeds. A massive range of cable lengths are also available from 1 foot patch cables to 1,000 foot runs. These cables are ideal for network devices that require more bandwidth, higher speeds and more reliable internet connectivity, such as security cameras, digital signage and VoIP phone systems, making fiber optic cable the obvious choice for those who provide telecommunications and internet.
Media Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | N785-P01-SC-SM1 | GIGABIT SINGLEMODE FIBER TO ETHE | 3 - Immediate 230 - Factory Stock | $230.76 | Ver detalhes |
![]() | ![]() | N785-INT-SC-SM | GIGABIT SINGLEMODE FIBER TO ETHE | 24 - Immediate 340 - Factory Stock | $165.60 | Ver detalhes |
![]() | ![]() | N784-H01-STMM | HARDENED COPPER TO FIBER MEDIA C | 6 - Immediate 177 - Factory Stock | $149.85 | Ver detalhes |
![]() | ![]() | N784-H01-SCMM | HARDENED COPPER TO FIBER MEDIA C | 4 - Immediate 124 - Factory Stock | $156.80 | Ver detalhes |
![]() | ![]() | N784-001-ST | EXTERNAL MULTIMODE MEDIA CONVERT | 63 - Immediate 190 - Factory Stock | $73.15 | Ver detalhes |