Vicor DCM2322 DC/DC Converters | DigiKey Daily
Vicor’s lower-power DCM2322 is an isolated and regulated DC-to-DC converter that operates from an unregulated, wide-range input to generate an isolated 12 volt-DC output. The unit can produce up to 60 watts, or 5 amps of continuous current, with a maximum efficiency of 89.7 percent. Its high-frequency, zero-voltage switching topology allows for a low-profile design with high-density filtering. Two modes of operation are possible: the 60-watt standalone mode, and the array mode, which permits up to 8 combined units for producing a total 480 watts. Offered in a 2322 through-hole ChiP package, this product offers flexible thermal management options with very low top-side and bottom-side thermal impedances. Typical applications include rail transportation, defense and aerospace, industrial, and process control.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM2322E50T1360T60 | EVAL BOARD DCM2322X50T1360Y6Z | 0 - Immediate | $793.17 | Ver detalhes |
![]() | ![]() | DCM2322E50T1760T60 | EVAL BOARD DCM2322X50T1760Y6Z | 1 - Immediate | $793.45 | Ver detalhes |
![]() | ![]() | DCM2322E50T2660T60 | EVAL BOARD DCM2322X50T2660Y6Z | 0 - Immediate | $795.98 | Ver detalhes |
![]() | ![]() | DCM2322E50T3160T60 | EVAL BOARD DCM2322X50T3160Y6Z | 0 - Immediate | $793.45 | Ver detalhes |
![]() | ![]() | DCM2322E50T5360T60 | EVAL BOARD DCM2322X50T5360Y6Z | 0 - Immediate | $795.98 | Ver detalhes |
![]() | ![]() | DCM2322E72S0435T60 | EVAL BOARD DCM2322X72S0435Y6Z | 2 - Immediate | $813.06 | Ver detalhes |
![]() | ![]() | DCM2322E72S0650T60 | EVAL BOARD DCM2322X72S0650Y6Z | 2 - Immediate | $792.36 | Ver detalhes |
![]() | ![]() | DCM2322E72S13A0T60 | EVAL BOARD DCM2322X72S13A0Y6Z | 0 - Immediate | $813.48 | Ver detalhes |
![]() | ![]() | DCM2322E72S17A0T60 | EVAL BOARD DCM2322X72S17A0Y6Z | 2 - Immediate | $814.08 | Ver detalhes |
![]() | ![]() | DCM2322E72S26A0T60 | EVAL BOARD DCM2322X72S26A0Y6Z | 0 - Immediate | $819.45 | Ver detalhes |
![]() | ![]() | DCM2322E72S31A0T60 | EVAL BOARD DCM2322X72S31A0Y6Z | 0 - Immediate | $819.50 | Ver detalhes |
![]() | ![]() | DCM2322E72S53A0T60 | EVAL BOARD DCM2322X72S53A0Y6Z | 1 - Immediate | $724.55 | Ver detalhes |
![]() | ![]() | DCM2322EA5N0440T60 | EVAL BOARD DCM2322XA5N0440Y6Z | 0 - Immediate | $793.80 | Ver detalhes |
![]() | ![]() | DCM2322EA5N0660T60 | EVAL BOARD DCM2322XA5N0660Y6Z | 0 - Immediate | $799.62 | Ver detalhes |
![]() | ![]() | DCM2322EA5N13A2T60 | EVAL BOARD DCM2322XA5N13A2Y6Z | 0 - Immediate | $802.33 | Ver detalhes |
![]() | ![]() | DCM2322EA5N17A2T60 | EVAL BOARD DCM2322XA5N17A2Y6Z | 0 - Immediate | $793.37 | Ver detalhes |
![]() | ![]() | DCM2322EA5N26A2T60 | EVAL BOARD DCM2322XA5N26A2Y6Z | 0 - Immediate | $796.69 | Ver detalhes |
![]() | ![]() | DCM2322EA5N31A2T60 | EVAL BOARD DCM2322XA5N31A2Y6Z | 0 - Immediate | $796.35 | Ver detalhes |
![]() | ![]() | DCM2322EA5N53A2T60 | EVAL BOARD DCM2322XA5N53A2Y6Z | 2 - Immediate | $800.97 | Ver detalhes |
![]() | ![]() | DCM2322T50T1360M60 | DC DC CONVERTER 12V 60W | 52 - Immediate | $261.88 | Ver detalhes |