VideoLibrary

VCNL4040 – Proximity and Ambient Light Digital Sensor

Features of the VCNL4040 include a selectable resolution for the proximity function, either 12- of 16-bit, the use of our patented Filtron technology to yield the best ambient light sensing performance second only to the human eye, interrupt thresholds, temperature compensation, I2C interface all in a tiny 4 x 2 x 1 mm surface mount package

5/20/2016 2:57:12 PM

VCNL4040 - Proximity and Ambient Light Digital Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR OPT 550NM AMBIENT 8 SMDVCNL4040M3OESENSOR OPT 550NM AMBIENT 8 SMD11926 - Immediate$1.46Ver detalhes