| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | 497-5493-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Output Power |
80 W
|
| Voltage In |
88 ~ 264 VAC
|
| Voltage Out |
220 ~ 390 V
|
| THD @ Conditions |
7.7% @ 230 Vin
4.3% @ 115 Vin |
| Efficiency @ Conditions |
>95%, 230V in, 81 W
>95%, 115V in, 80 W >94%, 115V in, 40 W >90%, 230V in, 41 W |
| Features |
Over Voltage Protection
Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Switching Frequency |
- Not Given
|
| Application / Target Market |
Battery Chargers
Computers Power: AC Adapters |
| Component Count + Extras |
42 + 4
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6563
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção