Polyimide Film Protection Tapes

Polyimide film protection tape from 3M is dimensionally stable and provides an excellent release surface at elevated temperatures

Image of 3M 5413 Polyimide Film Protection Tape3M polyimide film protection tapes are engineered to provide reliable performance under high temperatures and other harsh environmental conditions. They can be used for a variety of applications requiring temporary or permanent holding, including solder masking, dielectric insulation, and gold finger protection. 3M polyimide film tapes are dimensionally stable at high temperatures and release cleanly without leaving a sticky residue behind.

DigiKey offers quotes on secondary services. For more information on 3M available options or if assistance is needed, contact CustomCut.3MProducts@digikey.com. Please send outlined dimensional drawings to the aforementioned e-mail address.

Date Code Decipher

Polyimide Film Tape 5413 Series

  • 3M polyimide film tape 5413 with DuPont™ Kapton® polyimide film and silicone adhesive used for PCB solder masking and other high-temperature applications. Amber, 2.7 mils thick.
    • DuPont Kapton polyimide film does not soften at elevated temperatures; thus, the film provides an excellent release surface at elevated temperatures
    • No rework required, enabling high productivity
    • Protects surfaces helping reduce replacement parts
    • Available on cardboard or polyethylene core

Polyimide Film Tape 5419 Series

  • 3M low static polyimide film tape 5419 with DuPont Kapton polyimide film and silicone adhesive used for PCB solder masking and other high-temperature applications. Gold, 2.7 mils thick.
    • DuPont Kapton polyimide film does not soften at elevated temperatures; thus, the film provides an excellent release surface at elevated temperatures
    • No rework required, enabling high productivity
    • Protects surfaces, helping reduce replacement parts
    • Available on cardboard or polyethylene core

Polyimide Film Tape 7419 Series

  • 3M low static, non-silicone polyimide film tape 7419 with DuPont Kapton polyimide film and acrylic adhesive used for PCB solder masking and other high temperature applications. Amber.
    • Specially formulated acrylic adhesive is resistant to typical solder mask temperatures for short periods of time. Stays firmly in place during processing and removes cleanly from typical electronic substrates even after 10 min @ 500°F (260°C).
    • Non-silicone adhesive formulation eliminates the potential for silicone contamination which can interfere with subsequent bonding or conformal coating operations.
    • The high-temperature acrylic adhesive also has excellent chemical resistance and should be considered for demanding chemical masking applications.
    • Available on cardboard or polyethylene core
Features and Benefits
  • Dimensionally stable at high temperatures
  • Clean release / residue free
  • Electrically insulating
  • Flame retardant
  • Chemical and radiation resistant
  • Some UL-510 listed (5419/5433)
    • UL file #: OANZ2.E230409
  • Can be electrostatically dissipative
Applications
  • Wave solder masking
  • Reflow solder masking
  • Extreme temp. masking
  • Dielectric

Polyimide Film Tape 5413 Series

ImagemNúmero de peça do fabricanteDescriçãoCorUsoAvailable QuantityPreçoVer detalhes
TAPE FILM AMBER 1/4"X36YDS5413 AMBER, 1/4 IN X 36 YTAPE FILM AMBER 1/4"X36YDSÂmbarMascaramento, alta temperatura463 - Immediate$31.44Ver detalhes
TAPE FILM AMBER 1/2"X36YDS5413 AMBER 1/2IN X 36YDTAPE FILM AMBER 1/2"X36YDSÂmbarMascaramento, alta temperatura1261 - Immediate$58.42Ver detalhes
TAPE FILM AMBER 3/4"X36YDS5413 AMBER 3/4IN X 36YDTAPE FILM AMBER 3/4"X36YDSÂmbarMascaramento, alta temperatura1048 - Immediate$83.99Ver detalhes
TAPE FILM AMBER 1"X36YDS5413 AMBER 1 IN X 36 YDTAPE FILM AMBER 1"X36YDSÂmbarMascaramento, alta temperatura644 - Immediate$108.71Ver detalhes
TAPE FILM AMBER 2"X36YDS5413 AMBER 2 IN X 36 YDTAPE FILM AMBER 2"X36YDSÂmbarMascaramento, alta temperatura390 - Immediate$202.59Ver detalhes

Polyimide Film Tape 5419 Series

ImagemNúmero de peça do fabricanteDescriçãoCorUsoAvailable QuantityPreçoVer detalhes
TAPE FILM GOLD 1/4"X36YDS5419-1/4"X36YD MINITAPE FILM GOLD 1/4"X36YDSOuroMascaramento, alta temperatura, soldagem por onda254 - Immediate$31.99Ver detalhes
TAPE FILM GOLD 3/8"X36YDS5419 GOLD, 3/8 IN X 36 YDTAPE FILM GOLD 3/8"X36YDSOuroMascaramento, alta temperatura, soldagem por onda68 - Immediate$45.96Ver detalhes
TAPE FILM GOLD 1/2"X36YDS5419 GOLD,PLASTIC CORE 1/2X36TAPE FILM GOLD 1/2"X36YDSOuroMascaramento, alta temperatura, soldagem por onda184 - Immediate$59.44Ver detalhes
TAPE FILM GOLD 3/4"X36YDS5419 GOLD 3/4IN X 36YDTAPE FILM GOLD 3/4"X36YDSOuroMascaramento, alta temperatura, soldagem por onda600 - Immediate$85.48Ver detalhes
TAPE FILM GOLD 1"X36YDS5419 GOLD 1 IN X 36 YDTAPE FILM GOLD 1"X36YDSOuroMascaramento, alta temperatura, soldagem por onda203 - Immediate$108.61Ver detalhes

Polyimide Film Tape 7419 Series

ImagemNúmero de peça do fabricanteDescriçãoCorUsoAvailable QuantityPreçoVer detalhes
TAPE FILM AMBER 1"X5YDS7419-1-5TAPE FILM AMBER 1"X5YDSÂmbarMascaramento, proteção, vedação43 - Immediate$48.30Ver detalhes
TAPE FILM AMBER 1/2"X5YDS7419-0.5-5TAPE FILM AMBER 1/2"X5YDSÂmbarMascaramento, proteção, vedação99 - Immediate$28.30Ver detalhes
TAPE FILM AMBER 12"X12"7419SQ-12(6)TAPE FILM AMBER 12"X12"ÂmbarMascaramento, proteção, vedação13 - Immediate$33.56Ver detalhes
TAPE FILM AMBER 2"X5YDS7419-2-5TAPE FILM AMBER 2"X5YDSÂmbarMascaramento, proteção, vedação2 - Immediate$81.73Ver detalhes
TAPE FILM AMBER 3/4"X5YDS7419-0.75-5TAPE FILM AMBER 3/4"X5YDSÂmbarMascaramento, proteção, vedação4 - Immediate$37.34Ver detalhes
Published: 2016-11-14