Triton Radio Module 2.4 GHz Without Antenna

Wurth Electronics’ AMB2220 module can be configured in many ways and supports data transfer with fast channel and address switching

Image of Wurth's AMB2220Wurth Electronics’  AMB2220 is a compact, high-performance radio data transmission module for wireless, half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum generation, addressing, monitoring of channel access, and retransmission of lost packets. The host system does not have to perform any radio-specific tasks. The embedded software protocol stack supports star and peer-to-peer networks.

The module can be configured in many ways and supports data transfer with fast channel and address switching. An opportunity to assess the quality of the radio link is also provided by using the measured field strength or RSSI value. The graphical user interface of the freely available Windows application “AMBER-ACC” makes it easy to set operating parameters.

Interfaces

The AMB2220 is connected to a host system via the UART interface with bit rates of up to 115.2 kBaud. Other pins are used for data flow control and to switch between operating modes. Using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.

Resources

Features
  • 2.4 GHz frequency band
  • Up to 500 M range line of sight (5,000 M with external antenna possible)
  • Best-in-class RF range
  • Suitable for long distance applications @ low data rates
  • Robust RF protocol stack
  • Various data transmission modes
  • Compact dimensions: 17 mm x 30.8 mm x 4 mm
  • Integrated AMBER RF stack with extensive functions
  • Flexible addressing with up to 255 nodes per network
  • Integrated antenna or RF pad
Applications
  • Data collections
  • Monitoring
  • Remote control and sensor networks
  • Battery-powered devices

2.4 GHz Long Range Radio Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD ISM>1GHZ CAST SMD2603011121000RF TXRX MOD ISM>1GHZ CAST SMD6 - Immediate$29.11Ver detalhes
AMB2220-EV EVALUATION KIT2603019021001AMB2220-EV EVALUATION KIT0 - ImmediateSee Page for PricingVer detalhes
AMB2220-1-EV EVALUATION KIT2603019321001AMB2220-1-EV EVALUATION KIT0 - ImmediateSee Page for PricingVer detalhes
RF TXRX MOD ISM < 1GHZ CAST SMD2603011021000RF TXRX MOD ISM < 1GHZ CAST SMD0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-06-27