Digiducer® Digital Vibration Meter Kit

Amphenol The Modal Shop’s K333D01-VM digital meter kit simplifies machine vibration monitoring

Image of Amphenol The Modal Shop’s Digiducer® Digital Vibration Meter KitAmphenol The Modal Shop’s K333D01-VM digital vibration meter kit turns smartphones into a portable vibration meter. The kit provides software, mounting hardware, and connections with pre-programmed ISO-based vibration severity scales to provide instant feedback on machine health and vibration exceedance. It is capable of sharing reports directly from users’ smartphones. This digital vibration meter kit is an easy-to-use and cost-effective way to start monitoring machine health or enhance an existing machinery vibration monitoring program.

The app collects, records, and stores data for multiple machines. Users can attach pictures of and create notes about each machine, making the digital vibration meter kit ideal for route-based vibration screening.

Features and Benefits
  • Pair with a smartphone to use as a portable vibration meter
  • Ideal for all levels of expertise, from novice to expert
  • Includes rugged piezoelectric sensing technology
  • Mounting kit ensures consistent, repeatable vibration readings
  • Displays and records FFT spectra
  • Generates PDF reports of vibration levels and severity
Applications
  • Machinery vibration event detection
    • Imbalance
    • Misalignment
    • Bearing faults
    • Gear mesh
    • Pump cavitation
  • Route-based predictive maintenance
  • Machine vibration analysis

Digiducer® Digital Vibration Meter Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VIBRATION TESTER DIGITALK333D01-VMVIBRATION TESTER DIGITAL1 - Immediate$1,240.36Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ACCELEROMETER COND BASED MONITOR333D01ACCELEROMETER COND BASED MONITOR10 - Immediate$954.73Ver detalhes
MOUNTING STUD, 1/4-28 X 0.438" L081A40MOUNTING STUD, 1/4-28 X 0.438" L0 - Immediate$10.05Ver detalhes
STAINLESS STEEL PROBE TIP, 2", 1080A107STAINLESS STEEL PROBE TIP, 2", 19 - Immediate$125.40Ver detalhes
FLAT SURFACE MAGNET, 1.0" DIAMET080A121FLAT SURFACE MAGNET, 1.0" DIAMET8 - Immediate$142.22Ver detalhes
CURVED SURFACE MAGNET, 1.0" DIAM080A131CURVED SURFACE MAGNET, 1.0" DIAM1 - Immediate$137.91Ver detalhes
SOFT PROTECTIVE STORAGE CASE FOR2000X13SOFT PROTECTIVE STORAGE CASE FOR2 - Immediate$35.16Ver detalhes
Published: 2024-06-03