LMR® CST Prep Tools

Amphenol Times Microwave tools are rugged, lightweight, easy to use, and hold up under the harshest environments

Image of Amphenol Times Microwave's LMR® Cable ToolsAmphenol Times Microwave CST prep tools are rugged, lightweight, and easy to use tools that hold up under the harshest environments and are designed with the user’s safety and reliability in mind. Providing the perfect prep every time, the CST prep tool’s blades are tested to 2,000 preps, ensuring a consistently sharp cut of dielectric for the best possible VSWR performance. These tools support any application requiring field installation of connectors or the need to build custom assemblies on the job site. No open razor blades eliminate the risk of injury. Standardized and dependable, infrastructure repair is quick and these tools help reduce mission-critical down-time.

Features
  • One set of prep dimensions will cover every connector for a given cable size
  • CST 400, 500, and 600 include a built-in deburr tool eliminating additional tooling
  • Includes lanyard attachment
  • Perfect prep every time
  • Prep tool blades tested to 2,000 preps
  • Dedicated prep tools; no adjustment necessary
Applications
  • Any application requiring field installation of connectors
  • Building custom assemblies on the job site
  • Quick infrastructure repair quickly
  • Support of mission-critical applications (no down-time)

LMR® CST Prep Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PREP TOOL FOR LMR-240CST-240APREP TOOL FOR LMR-240154 - Immediate$109.70Ver detalhes
PREP TOOL FOR LMR-400CST-400PREP TOOL FOR LMR-400353 - Immediate$111.79Ver detalhes
PREP TOOL FOR ALL LMR-195 AND LMCST-195/200PREP TOOL FOR ALL LMR-195 AND LM78 - Immediate$112.18Ver detalhes
PREP TOOL FOR LMR-600CST-600PREP TOOL FOR LMR-60098 - Immediate$120.12Ver detalhes
Published: 2020-05-18