ADA4510-2 Op Amp with DigiTrim™

Analog Devices' ADA4510-2 precision, 40 V, ±70 nV/°C, rail-to-rail input and output op amp features DigiTrim

Image of Analog Devices' ADA4510-2 Op Amp with DigiTrim™ADI's ADA4510-2 is a dual-channel, 40 V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. Through the use of Analog Devices’ proprietary DigiTrim technique, the ADA4510-2 achieves excellent low offset drift (±70 nV/°C typical, ±500 nV/°C maximum) and low offset voltage (±5 μV typical, ±20 μV maximum), simplifying temperature calibrations in precision designs.

The ADA4510-2 delivers excellent DC precision and outstanding AC performance, making it a top choice for a wide variety of signal chain applications. By integrating a robust mux-compatible architecture, the ADA4510-2 effectively solves common system distortion and settling problems and provides the superior accuracy required in multiplexed multichannel precision signal chains.

The EVAL-ADA4510-2ARZ is an evaluation board used to test the ADA4510-2, a dual-channel, low-input bias current amplifier that comes in an 8-lead, standard small outline package (SOIC_N). The design of this evaluation board emphasizes simplicity and ease of use. Provisions are available on the board to interface easily with test equipment.

Features
  • Low offset voltage drift: ±70 nV/°C typical
  • Low offset voltage: ±5 μV typical, ±20 μV maximum
  • Low voltage noise: 1 μVp-p from 0.1 Hz to 10 Hz typical
  • Low voltage noise density: 5 nV/√Hz typical at f = 1 kHz
  • High common-mode rejection: 140 dB typical
  • Low input bias current: ±10 pA maximum
  • Wide gain bandwidth product: 10.4 MHz typical
  • High slew rate: 19 V/μs typical
  • Low THD: -134 dB at f = 1 kHz
  • Low quiescent supply current: 1.45 mA per amplifier, typical
  • Wide supply voltage operation: 6 V to 40 V, ±3 V to ±20 V
  • Integrated EMI filter
  • Multiplexer compatible inputs
    • Rail-to-rail high impedance inputs: differential and common mode
    • Fast settling time
  • Rail-to-rail output
  • No phase reversal
  • Heavy capacitive load drive capability: 1 nF
  • Wide specified temperature range: -40°C to +125°C
  • Available in 8-lead SOIC_N
Applications
  • Electronic test and measurement
  • Data acquisition systems
  • Automated test equipment
  • Medical instruments
  • Multiplexed input signal chains
  • Precision current measurement
  • Photodiode amplifiers

Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
40V PRECISION 2-CH CMOS AMPADA4510-2ARZ40V PRECISION 2-CH CMOS AMP919 - Immediate$4.14Ver detalhes
40V PRECISION 2-CH CMOS AMPADA4510-2ARZ-RL40V PRECISION 2-CH CMOS AMP3024 - Immediate$4.14Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ADA4510-2EVAL-ADA4510-2ARZEVAL BOARD FOR ADA4510-220 - Immediate$36.60Ver detalhes
Published: 2023-12-04