ADMV8526 Digitally Tunable Band-Pass Filter

Analog Devices' ADMV8526 1.25 GHz to 2.6 GHz digitally tunable band-pass filter

image of Analog Devices' ADMV8526 Digitally Tunable Band-Pass FilterADI's ADMV8526 is a single tunable filter IC with both center frequencies and passband bandwidth that can be configured through simple serial peripheral interface (SPI) command on-the-fly in the system. Its compact form factor and flexible tunability simplify system design and reduce engineering development time. ADMV8526 provides the benefits of low SWaP-C in various applications.

The filter center frequency (fCENTER) can be adjusted from 1.25 GHz to 2.60 GHz, using an 8-bit value (256 states) incorporating a patent-pending interpolation technique.

The typical 3 dB bandwidth is 9%, and adjustability is ±2%. Insertion loss is typically 4 dB, and the 20 dB rejection is 16% away from fCENTER, ideally suited for minimizing system interferers. This tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, and this device provides a dynamically adjustable solution in advanced communications applications.

The ADMV8526-EVALZ is available for evaluating the ADMV8526 digitally tunable band-pass filter (BPF). The ADMV8526-EVALZ incorporates the ADMV8526 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8526 to be powered by either the 5 V USB supply voltage from the PC via the SDP-S or by two external power supplies.

The ADMV8526 is an IC that features a digitally selectable frequency of operation. The chip can be programmed using a 4-wire SPI, and the SDP-S controller allows the user to interface with the SPI of the ADMV8526 through the Analog Devices, Inc., Analysis, Control Evaluation (ACE) software.

Features

  • Compact 10 mm x 10 mm, 40-lead LGA package
  • Flexible and reconfigurable band-pass filter configurations with fast RF switching speed
  • Low insertion loss for RF front-end applications and low residual phase noise performance
Applications
  • Instrumentation and measurement
    • Liquid level monitoring
    • Pressure measurement
    • Position sensing
    • Flowmeters
    • Humidity sensing
  • Industrial automation

ADMV8526 Digitally Tunable Band-Pass Filter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1250 TO 2600 MHZ TUNABLE BPFADMV8526ACCZ1250 TO 2600 MHZ TUNABLE BPF43 - Immediate$69.07Ver detalhes
1250 TO 2600 MHZ TUNABLE BPFADMV8526ACCZ-R71250 TO 2600 MHZ TUNABLE BPF0 - Immediate$51.01Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ADMV8526ADMV8526-EVALZEVAL BOARD FOR ADMV85263 - Immediate$659.85Ver detalhes
BOARD EVAL SDP-SEVAL-SDP-CS1ZBOARD EVAL SDP-S312 - Immediate$55.21Ver detalhes
Published: 2022-06-27