MAX17301 Fuel Gauge with Protector

Analog Devices' MAX17301 is a low IQ stand-alone fuel gauge with a protector

Image of Analog Devices' MAX17301 MAX17301 Fuel Gauge with ProtectorADI's MAX17301 is a 24 μA IQ stand-alone pack-side fuel gauge IC with a protector and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries.

The IC monitors the voltage, current, temperature, and state of the battery to provide against over/undervoltage, overcurrent, short-circuit, over/undertemperature, and overcharge conditions protection using external high-side N-FETs. It also provides charging prescription to ensure that the lithium-ion/polymer battery operates under safe conditions, prolonging the life of the battery.

To prevent battery pack cloning, the IC integrates SHA-256 authentication with a 160-bit secret key. Each IC incorporates a unique 64-bit ID.

The fuel gauge uses ModelGauge m5 algorithm that combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge to provide excellent fuel-gauge accuracy.

The IC automatically compensates for cell aging, temperature, and discharge rate and provides accurate state-of-charge (SOC) in milliampere hours (mAh) or percentage (%) over a wide range of operating conditions.

Dynamic power functionality provides the instantaneous maximum battery output power, which can be delivered to the system without violating the minimum system input voltage.

A 1-Wire® or 2-wire I2C interface provides access to data and control registers. The IC is available in lead-free, 3 mm x 3 mm 14-pin TDFN and 1.7 mm x 2.5 mm 15-bump 0.5 mm pitch WLP packages.

Features
  • Pushbutton wakeup eliminates system consumption until the button is pressed
  • Battery health and programmable safety/protection
    • Overvoltage (temperature dependent)
    • Overcharge current
    • Over/undertemperature
    • Ideal diode discharge during charge fault
    • Charging prescriptions (JEITA)
    • Zero-volt charging option
    • Undervoltage and SmartEmpty
    • Overdischarge and short-circuit
  • Nonvolatile memory for stand-alone operation
    • History logging, user data (122 Bytes)
  • Low quiescent current
    • FETs enabled: 24 µA active, 18 µA hibernate
    • FETs disabled: 5 µA ship, 0.5 µA/0.02 µA deepship
  • ModelGauge m5 EZ algorithm
    • Percent, capacity, time-to-empty/full, and age
    • Cycle+™ age forecast
  • Dynamic power estimates power capability
  • Precision measurement without calibration
    • Current, voltage, power, time, cycles
    • Die temperature/thermistor
Applications
  • Smartphones, tablets, and 2-in-1 laptops
  • Smartwatches and wearables
  • Medical devices, health and fitness monitors
  • Digital still, video, and action cameras
  • Handheld computers and terminals
  • Handheld radios
  • Home and building automation and sensors
  • Smart batteries

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BATT FUEL LI-ION 1C 15WLPMAX17301X+TIC BATT FUEL LI-ION 1C 15WLP7 - Immediate$6.04Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX17301MAX17301XEVKIT#EVAL BOARD FOR MAX173016 - Immediate
5 - Factory Stock
$81.82Ver detalhes
Published: 2023-11-21