MAX17201/5 and MAX17211/5 Fuel Gauge ICs

Analog Devices offers its first stand-alone ModelGauge™ m5 fuel gauge ICs with SHA-256 authentication

Image of Analog Devices' MAX17201/5 and MAX17211/5 Fuel GaugesAnalog Devices' MAX17201/5 and MAX17211/5 are ultra-low-power, stand-alone fuel gauge integrated circuits (ICs) that implement the Analog Devices ModelGauge m5 algorithm without requiring host interaction for configuration. This feature makes the MAX17201/5 and MAX17211/5 excellent pack-side fuel gauges. The MAX17201/MAX17211 monitor a single cell pack and the MAX17205/MAX17215 monitor and balance a 2S or 3S pack or monitor a multiple-series cell pack.

To prevent battery-pack cloning, the ICs integrate SHA-256 authentication with a 160-bit secret key. Each IC incorporates a unique, 64-bit ID.

The ModelGauge m5 algorithm combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge, along with temperature compensation, to provide industry-leading fuel gauge accuracy. The IC automatically compensates for cell aging, temperature, and discharge rate and also provides accurate state of charge (SOC) in milliampere-hours (mAh) or percentage (%) over a wide range of operating conditions. As the battery approaches the critical region near empty, the ModelGauge m5 algorithm invokes a special error correction mechanism that eliminates any error. The ICs provide accurate estimation of time-to-empty and time-to-full, Cycle+™ age forecast, and three methods for reporting the age of the battery: reduction in capacity, increase in battery resistance, and cycle odometer.

The ICs provide precision measurements of current, voltage, and temperature. The temperature of the battery pack is measured using an internal temperature measurement and up to two external thermistors supported by ratio-metric measurements on auxiliary inputs. A Analog Devices 1-Wire® (MAX17211/MAX17215) or 2-wire I2C (MAX17201/MAX17205) interface provides access to data and control registers. The ICs are available in lead-free, 3 mm x 3 mm, 14-pin TDFN and 1.6 mm x 2.4 mm, 15-bump WLP packages. 

(note: 00E indicates ICs support EZ performance model only. No custom battery characterization.)

Features

  • ModelGauge m5 algorithm 
    • Eliminates error when approaching empty voltage 
    • Eliminates coulomb-counter drift 
    • Current, temperature, and age compensated 
    • Does not require empty, full, or idle states 
    • No characterization required for EZ performance (see the ModelGauge m5 EZ performance section)
    • Cycle+ age forecasting observes lifespan
  • Nonvolatile memory for stand-alone operation
    • Learned parameters and history logging
    • Up to 75 words available for user data
  • Precision measurement system
    • No calibration required
  • Time-to-empty and time-to-full estimation

  • Temperature measurement 
    • Die temperature 
    • Up to two external thermistors
  • Multiple series cell pack operation
  • Low quiescent current
    • MAX172x1: 18 µA active, 9 µA hibernate
    • MAX172x5: 25 µA active, 12 µA hibernate
  • Alert indicator for voltage, SOC, temperature, current, and 1% SOC change
  • High-speed over-current comparators
  • Predicts remaining capacity under theoretical load
  • SHA-256 authentication
  • Analog Devices 1-wire or 2-wire (I2C) interface
  • SBS 1.1 compatible register set
Applications

  • Digital still and video cameras
  • e-Readers
  • Handheld computers and terminals
  • Handheld radios

  • Portable game players
  • Portable medical equipment
  • Smartphones and tablets

Video: EZ Setup of MAX17201/MAX17211 ModelGauge™ m5 Stand-Alone Fuel Gauges

MAX17201/05 and MAX17211/15 Fuel Gauges

ImagemNúmero de peça do fabricanteDescriçãoNúmero de célulasInterfaceTipo de montagemAvailable QuantityPreçoVer detalhes
IC BATT MONITOR 1CELL 14TDFNMAX17201G+IC BATT MONITOR 1CELL 14TDFN1I2CMontagem em superfície698 - Immediate$4.54Ver detalhes
IC BATT MFUNC 2-3CELL 14TDFNMAX17215G+00EIC BATT MFUNC 2-3CELL 14TDFN2 a 31-WireMontagem em superfície463 - Immediate$5.42Ver detalhes
IC BATT MONITOR 1CELL 14TDFNMAX17211G+00EIC BATT MONITOR 1CELL 14TDFN11-WireMontagem em superfície0 - Immediate$4.54Ver detalhes
IC BATT MONITOR 1CELL 14TDFNMAX17201G+00EIC BATT MONITOR 1CELL 14TDFN1I2CMontagem em superfície582 - Immediate
1248 - Factory Stock
$4.54Ver detalhes
IC BATT MFUNC 2-3CELL 14TDFNMAX17205G+00EIC BATT MFUNC 2-3CELL 14TDFN2 a 3I2CMontagem em superfície6911 - Immediate$5.42Ver detalhes

MAX17301/03 and MAX17311/13 Fuel Gauges

ImagemNúmero de peça do fabricanteDescriçãoQuímica da bateriaProteção contra falhasTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
IC BATT FUEL LI-ION 1C 15WLPMAX17301X+IC BATT FUEL LI-ION 1C 15WLPÍon / polímero de lítioSobrecorrente, temperatura excessiva, sobretensão, curto-circuito-40°C a 85°C (TA)0 - ImmediateSee Page for PricingVer detalhes
IC BATT FUEL LI-ION 1C 15WLPMAX17302X+IC BATT FUEL LI-ION 1C 15WLPÍon / polímero de lítioSobrecorrente, temperatura excessiva, sobretensão, curto-circuito-40°C a 85°C (TA)0 - ImmediateSee Page for PricingVer detalhes
IC BATT FUEL LI-ION 1C 15WLPMAX17303X+IC BATT FUEL LI-ION 1C 15WLPÍon / polímero de lítioSobrecorrente, temperatura excessiva, sobretensão, curto-circuito-40°C a 85°C (TA)0 - ImmediateSee Page for PricingVer detalhes
IC BATT FUEL LI-ION 1C 15WLPMAX17311X+IC BATT FUEL LI-ION 1C 15WLPÍon / polímero de lítioSobrecorrente, temperatura excessiva, sobretensão, curto-circuito-40°C a 85°C (TA)0 - ImmediateSee Page for PricingVer detalhes
IC BATT FUEL LI-ION 1C 15WLPMAX17312X+IC BATT FUEL LI-ION 1C 15WLPÍon / polímero de lítioSobrecorrente, temperatura excessiva, sobretensão, curto-circuito-40°C a 85°C (TA)0 - ImmediateSee Page for PricingVer detalhes
IC BATT FUEL LI-ION 1C 15WLPMAX17313X+IC BATT FUEL LI-ION 1C 15WLPÍon / polímero de lítioSobrecorrente, temperatura excessiva, sobretensão, curto-circuito-40°C a 85°C (TA)0 - ImmediateSee Page for PricingVer detalhes

Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX17301MAX17301XEVKIT#EVAL BOARD FOR MAX173016 - Immediate
5 - Factory Stock
$82.85Ver detalhes
EVAL BOARD FOR MAX17302MAX17302XEVKIT#EVAL BOARD FOR MAX173020 - Immediate
14 - Factory Stock
$81.22Ver detalhes
EVAL BOARD FOR MAX17303MAX17303XEVKIT#EVAL BOARD FOR MAX173032 - Immediate
5 - Factory Stock
$82.85Ver detalhes
EVAL BOARD FOR MAX17311MAX17311XEVKIT#EVAL BOARD FOR MAX173110 - Immediate
13 - Factory Stock
$82.85Ver detalhes
EVAL BOARD FOR MAX17312MAX17312XEVKIT#EVAL BOARD FOR MAX173120 - Immediate
12 - Factory Stock
$81.22Ver detalhes
EVAL BOARD FOR MAX17313MAX17313XEVKIT#EVAL BOARD FOR MAX173131 - Immediate
10 - Factory Stock
$82.85Ver detalhes
EVAL BOARD FOR MAX17201MAX17201GEVKIT#EVAL BOARD FOR MAX172013 - Immediate
11 - Factory Stock
$94.00Ver detalhes
EVAL BOARD FOR MAX17205MAX17205GEVKIT#EVAL BOARD FOR MAX172058 - Immediate
16 - Factory Stock
$94.00Ver detalhes
EVAL BOARD FOR MAX17211MAX17211GEVKIT#EVAL BOARD FOR MAX172111 - Immediate
7 - Factory Stock
$94.00Ver detalhes
EVAL BOARD FOR MAX17215MAX17215GEVKIT#EVAL BOARD FOR MAX172151 - Immediate
7 - Factory Stock
$94.00Ver detalhes
Published: 2016-12-14