Industrial DC-DC Converters

ARTESYN / Advanced Energy offers its DC-DC converters for low-power, industrial and medical applications

Image of ARTESYN / Advanced Energy's Industrial DC-DC ConvertersARTESYN / Advanced Energy produces an extensive and rapidly growing range of small, isolated DC-DC converters for low-power industrial applications in areas such as automation, instrumentation, test and measurement, and telecommunications.

ARTESYN / Advanced Energy's portfolio of industrial DC-DC converters for low-power applications comprises four different families, all of which are suitable for ruggedized applications in harsh environments. They are fully encapsulated and housed in metal cases for robustness, accommodate a wide operating temperature range, and are high-efficiency, high power density designs. Spanning power ratings from 3 W to 50 W, with single and dual outputs from 2.5 V to 24 V and ±5 V to ±15 V, the converters feature wide input voltage ranges for maximum design-in flexibility.

Features and Benefits
  • All families are fully encapsulated, which gives mechanical strength and rugged designs that can withstand high vibration
  • Standard tube packaging
  • All of the metal-cased units have a low radiated EMI signature
  • All of the units are fully isolated from 1500 VDC to 4200 VDC (medical models)
  • All of the units are on industry standard pin-footprints
  • Most models have an enable function
  • All units have an environmental temperature rating of -40°C to 80°C
  • All units have optimized transient response and low O/P noise and ripple characteristics
Family Specific
  • Available as SMT or PTH versions
  • Can withstand reflow assembly processing and SMD version has been qualified to IPC/JEDEC J-STD-020D
  • Highly reliable
    • The calculated MTBF’s for the variants is > 900 Khrs to Mil Hbk-217F
  • AEE family 
    • Thermal management
      • All AEE units can have a heatsink-mounting kit
    • 40 W and 50 W single O/P AEE units have a voltage adjust (trim) function
    • Many power levels available on the same footprint
      • 10 W (medical), 15 W, 40 W, and 50 W
  • Thermal management
    • All AXA units can have a heatsink-mounting kit
  • Three power ratings available 10 W, 20 W, and 25 W
  • 20 W and 25 W single O/P units have a voltage-adjust (trim) function
  • Highly reliable
    • The calculated MTBF’s for the variants is > 800 Khrs to Mil Hbk-217F
  • ASA family
    • Still support the legacy footprints and function
    • ASA 6 W (medical), 6 W and 10 W industrial
  • ATA Series

    ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Saída 2Available QuantityPreçoVer detalhes
    DC DC CONVERTER 5V 3WATA00A18-LDC DC CONVERTER 5V 3W36V5V-91 - Immediate$16.01Ver detalhes
    DC DC CONVERTER 5V 3WATA00A18S-LDC DC CONVERTER 5V 3W36V5V-24 - Immediate$21.20Ver detalhes
    DC DC CONVERTER +/-5V 3WATA00AA18-LDC DC CONVERTER +/-5V 3W36V5V-5V404 - Immediate$17.35Ver detalhes
    DC DC CONVERTER +/-5V 3WATA00AA18S-LDC DC CONVERTER +/-5V 3W36V5V-5V10 - Immediate$22.64Ver detalhes
    DC DC CONVERTER 12V 3WATA00B18-LDC DC CONVERTER 12V 3W36V12V-13 - Immediate$16.01Ver detalhes

    ASA Series

    ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Saída 2Available QuantityPreçoVer detalhes
    DC DC CONVERTER +/-5V 6WASA00AA18-LDC DC CONVERTER +/-5V 6W36V5V-5V0 - ImmediateSee Page for PricingVer detalhes
    DC DC CONVERTER 12V 6WASA00B18-LDC DC CONVERTER 12V 6W36V12V-0 - ImmediateSee Page for PricingVer detalhes
    DC DC CONVERTER 12V 6WASA00B36-LDC DC CONVERTER 12V 6W75V12V-0 - ImmediateSee Page for PricingVer detalhes
    DC DC CONVERTER +/-12V 6WASA00BB18-LDC DC CONVERTER +/-12V 6W36V12V-12V0 - ImmediateSee Page for PricingVer detalhes
    DC DC CONVERTER +/-12V 6WASA00BB36-LDC DC CONVERTER +/-12V 6W75V12V-12V0 - ImmediateSee Page for PricingVer detalhes

    AEE Series

    ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Saída 2Available QuantityPreçoVer detalhes
    DC DC CONVERTER +/-5V 10WAEE01AA24DC DC CONVERTER +/-5V 10W36V5V-5V0 - Immediate$17.87Ver detalhes
    DC DC CONVERTER 3.3V 15WAEE04F24-197DC DC CONVERTER 3.3V 15W36V3,3V-0 - Immediate$23.64Ver detalhes

    AXA Series

    ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Saída 2Available QuantityPreçoVer detalhes
    DC DC CONVERTER +/-12V 20WAXA00BB18-LDC DC CONVERTER +/-12V 20W36V12V-12V93 - Immediate$43.85Ver detalhes
    DC DC CONVERTER +/-12V 20WAXA00BB36-LDC DC CONVERTER +/-12V 20W75V12V-12V28 - Immediate$51.58Ver detalhes
    DC DC CONVERTER 24V 20WAXA00H18-LDC DC CONVERTER 24V 20W36V24V-330 - Immediate$49.07Ver detalhes
    DC DC CONVERTER 24V 20WAXA00H36-LDC DC CONVERTER 24V 20W75V24V-444 - Immediate$49.07Ver detalhes
    DC DC CONVERTER 12V 20WAXA01B18-LDC DC CONVERTER 12V 20W36V12V-37 - Immediate$49.07Ver detalhes
    Published: 2016-09-27