LGA110D Series DC/DC Converter
ARTESYN / Advanced Energy's converter with low-voltage and high-current power conversion is suitable for multiple modes and combinations
ARTESYN / Advanced Energy's LGA110D power supply features a 7.5 VDC to 14 VDC input voltage range and 350 W output power rating. This high-performance, non-isolated DC/DC converter is focused on providing low-voltage and high-current power conversion in a unit that can be used in multiple modes and combinations. The unit has a two-phase design that can be employed separately to create two output voltages or combined to create a single output voltage. Up to four modules can be used to create a single output of up to 440 A from one part number. The operational features include remote on/off, variable output voltage as well as overcurrent protection (OCP), overvoltage protection (OVP), and overtemperature protection (OTP), with control functions being provided by either pin-strap resistors or PMBus® control for digital communications.
- Two-phase design
- Dual or single-output
- Exceptional power density of 220 A/sq inch
- High efficiency up to 96%
- Power: 350 W
- Output voltage: 0.5 V to 5.2 V
- Input voltage: 7.5 VDC to 14 VDC
- Output 110 A single O/P configuration
- Output 55 A per channel in dual O/P configuration
- Possible to stack up to four for 440 A
- Switching frequency: 457 kHz per phase
- Ambient temperature: -40°C to +85°C
- Dual or single output configuration possible
- Support 1 to 8 phases of multiphase configuration up to 40 combinations with 1 to 4 modules
- Analog or digital control
- Stacked module array (up to four units) with any combination of phase
- Small size: 27.5 mm x 12.8 mm x 13.4 mm
- Automatic loop compensation
- Block pin termination
- I-mon and T-mon supported
- No minimum load requirement
- Reflow compatible
- Control resistor control and configuration
- Control digital control by PMBus
- Isolation non-isolated
- Mechanical mounting surface mount
- IPC9592B compliant
- 2-year warranty
- Tape-and-reel packaging
- Test and measurement power supplies
- Enterprise computing
- Networking
- Telecom
LGA110D Series DC/DC Converter
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LGA110D-01DADJJB | DCDC POL DUAL 55A DIGITAL/ANALOG | 180 - Immediate | $46.46 | Ver detalhes |