R90C IO-Link Hub

Banner Engineering’s R90C hub converts and consolidates signals into an IO-Link data stream compatible with other devices

Image of Banner Engineering R90C IO-Link HubBanner Engineering’s R90C IO-Link hub duplicates and splits the discrete (on or off) signals from legacy devices of nearly any manufacturer. This means factory operators do not need to replace existing machine-sensor equipment to leverage the Industrial Internet of Things (IIoT). The R90C IO-Link hub converts and consolidates these signals into an IO-Link data stream compatible with other devices, including Banner Engineering’s IO-Link master or traditional IO-Link systems for signal transmission of large numbers of discrete inputs/outputs to higher-level control systems.

Features
  • Consolidates and converts discrete signals to IO-Link for real-time monitoring
  • IIoT capability can be added to legacy sensors economically over time
  • Uses standard M12 cabling
  • Provides clear and immediate status indication
  • Saves space with a compact and rugged design
Applications
  • Condition monitoring
  • Data analytics and performance metrics
  • Predictive maintenance
  • Diagnostics and troubleshooting
  • OOE analysis and tracking
  • Robotic end-of-arm tools
  • Conveyor and sortation systems
  • Automated work cells

R90C IO-Link Hub

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IO-LINK HUB, DISCRETER90C-4B21-KQIO-LINK HUB, DISCRETE6 - Immediate$196.95Ver detalhes
Updated: 2025-09-08
Published: 2022-07-01