AM1808 450 MHz SOM Solution

Beacon EmbeddedWorks' compact, product-ready solution fast-forwards embedded designs

Image of Beacon EmbededWorks AM1808 450 MHz SOM SolutionBeacon EmbeddedWorks' AM1808 system on module (SOM) is a compact, product-ready hardware and software solution that fast-forwards embedded designs while reducing risk and controlling cost. Based on Texas Instruments’ Sitara™ Arm® AM1808 microprocessor and designed in the SOM-M1 form factor, the AM1808 module offers essential features for handheld and embedded networking applications.

The AM1808 SOM-M1 brings an industry-leading low-power ARM926 core to a small, off-the-shelf solution. The standard SOM-M1 form factor allows developers to reuse existing baseboard designs when upgrading to new Sitara processors, which extends roadmap possibilities for end products.

The compact size of the AM1808 SOM-M1 is ideal for medical patient monitoring wearables and other portable instrumentation applications; the built-in Serial ATA (SATA) controller provides fast access to large-capacity storage devices. The AM1808 SOM-M1 allows for powerful versatility, long-life, and greener products for medical, industrial, audio, and communication products.

A Zoom™ EVM Development Kit allows developers to choose the platform best suited to their application needs. By starting with the EVM Development Kit, engineers can write application software on the same hardware that will be used in their final product.

Features
  • Scalable serial NOR Flash memory (16 MB standard)
  • Mobile DDR SDRAM memory (64 MB or 128 MB)
  • Boots from NOR Flash
  • 10/100 Base-T Ethernet controller
  • One USB 2.0 high-speed on-the-go interface
  • One USB 1.1 full-speed host interface
  • Three external UARTs
  • Two I²Cs
  • Programmable color LCD controller supports up to a 16 bpp TFT interface
  • Integrated 4-wire touchscreen controller (TPS65070)
  • Serial ATA Controller: SATA 1.5 and 3.0 Gpbs support
  • MMC/SD card support

AM1808 450 MHz SOM Solution

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MOD ARM926EJ-S 450MHZ 64MBSOMAM1808-10-1503QHCRIC MOD ARM926EJ-S 450MHZ 64MB0 - Immediate$236.55Ver detalhes
IC MOD ARM926EJ-S 450MHZ 128MBSOMAM1808-10-1603QHIRIC MOD ARM926EJ-S 450MHZ 128MB13 - Immediate$323.19Ver detalhes
Published: 2024-05-14