CDSOT23-T24CAN CANbus Protector
Bourns offers their CANbus protectors for protecting high-speed CAN transceivers
The Bourns CDSOT23-T24CAN device is designed to provide ESD and surge protection for CAN transceivers, meeting IEC 61000-4-2 (ESD) and IEC 61000-4-5 (surge) requirements. The dual TVS array protects both data lines, offers a working reverse voltage of 24 V and a minimum breakdown voltage of 26.2 V, and can be used with transceivers with internal circuitry for 24 V power supply miswiring. The low capacitance and low leakage current of the Model CDSOT23-T24CAN minimizes impact on signal integrity and is compatible with high-speed CAN.
The SOT-23 packaged device conforms to JEDEC standards and will mount directly onto the industry standard SOT-23 footprint. Its compact size eases layout on compact PCB designs while ensuring compliance with stringent EMI requirements.
- Single device for two I/O lines
- Low capacitance for high-speed CANbus
- IEC 61000-4-2 30 kV ESD
- IEC 61000-4-5 (Level 1, CWG 1.2/50) 500 V surge
- RoHS compliant
- High-speed CANbus
- Industrial control networks
- Smart distribution systems (SDS)
- DeviceNet™
- Factory and process automation systems
- Lift control systems
CDSOT23-T24CAN CANbus Protector
| Imagem | Número de peça do fabricante | Descrição | Tensão - Reversa de trabalho (típ.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CDSOT23-T24CAN | TVS DIODE 24VWM 40VC SOT23 | 24V | 7223 - Immediate | $0.32 | Ver detalhes |