AFBR-S20 Spectrometers

Broadcom's AFBR-S20 miniature spectrometer modules are suited for use with integrated electronics with fast sensor readout times

Image of Broadcom's AFBR-S20 Spectrometers Broadcom offers a wide range of grating based robust spectrometer modules for spectral analysis from 190 nm to 1700 nm. All of them are tailored toward industrial applications targeting solutions for process analytics and more compact systems for point-of-care detection. The spectrometers are ready to use with integrated electronics with fast sensor readout times.

Broadcom's open binary communication protocol allows control of the spectrometer from microcontrollers to SPS systems. All device interfaces (USB, SPI, and UART) are supported with easy and straightforward integration into the user's application. For the QtubeSpectrometer, ASCII-based commands are available for simple spectrometer control.

Features
  • Ready to use
  • Miniature size
  • High reliability
  • High flexibility
  • Thermal stability of <0.013 nm/k
  • Sophisticated onboard signal processing and evaluation
  • Full system calibration
  • Flexible digital interfaces (USB, SPI, UART)
  • OEM design
Applications
  • Water analytics
  • Chemical and biomedical analytics
  • Food and feed control
  • Solar monitoring
  • Process control (PAT)
  • Gas detection
  • Medical diagnostics

AFBR-S20 Spectrometers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPECTR QTUBE WIDEUVAFBR-S20T1WUSPECTR QTUBE WIDEUV2 - Immediate$1,702.61Ver detalhes
SPECTR QMINI2 NIRAFBR-S20M2NISPECTR QMINI2 NIR3 - Immediate$1,818.97Ver detalhes
SPECTR QMINI2 UVAFBR-S20M2UVSPECTR QMINI2 UV3 - Immediate$1,818.97Ver detalhes
SPECTR QMINI2 VISAFBR-S20M2VISPECTR QMINI2 VIS7 - Immediate$1,818.97Ver detalhes
SPECTR QMINI2 VIS/NIRAFBR-S20M2VNSPECTR QMINI2 VIS/NIR6 - Immediate$1,957.73Ver detalhes
SPECTR QMINI2 WIDEUVAFBR-S20M2WUSPECTR QMINI2 WIDEUV5 - Immediate$1,818.97Ver detalhes
SPECTR QMINI2 WIDEVISAFBR-S20M2WVSPECTR QMINI2 WIDEVIS5 - Immediate$1,957.73Ver detalhes
SPECTROMETER QWAVE UV 0.5NMAFBR-S20W2UVSPECTROMETER QWAVE UV 0.5NM1 - Immediate$3,205.41Ver detalhes
SPECTROMETER QWAVE NIR 0.2NMAFBR-S20W2NISPECTROMETER QWAVE NIR 0.2NM1 - Immediate$2,935.12Ver detalhes
SPECTROMETER QWAVE VIS 0.4NMAFBR-S20W2VISPECTROMETER QWAVE VIS 0.4NM2 - Immediate$3,205.41Ver detalhes
SPECTR QNEO NIR 256P 900-1700AFBR-S20N1N256SPECTR QNEO NIR 256P 900-17001 - Immediate$4,079.95Ver detalhes
Published: 2023-08-04