Qmini AFBR-S20M2xx Spectrometer

Broadcom’s miniature spectrometer has onboard processing for mobile applications and industrial integration

Image of Broadcom's Qmini AFBR-S20M2xxBroadcom’s Qmini miniature spectrometer delivers technical specifications that are unprecedented at this size for mobile and industrial analyzing systems. This spectrometer is optimized for industrial integration. The rugged design with no moving parts ensures reliable operations in rough environments where space is limited.

Features
  • Miniature size
  • Six wavelengths: configurations between 190 nm and 1100 nm
  • High resolution (starting at 0.3 nm)
  • Sophisticated onboard processing and evaluation
  • High thermal stability < 0.013 nm / K
  • Full system calibration
  • Application software and SDK included
  • Various digital interfaces (USB, SPI, UART)
Applications
  • Industry
    • Process control
    • Manufacturing processes
  • Health care and life science
    • Blood analysis
    • Pharmaceutical inspection
  • Security and safety
    • Drug detection
    • Bio/chemical analysis
  • Consumer and food
    • Food analysis and testing
  • Environment
    • Water quality
    • Agriculture and forestry

Qmini AFBR-S20M2xx

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPECTR QMINI2 UVAFBR-S20M2UVSPECTR QMINI2 UV3 - Immediate$1,818.97Ver detalhes
SPECTR QMINI2 VISAFBR-S20M2VISPECTR QMINI2 VIS7 - Immediate$1,818.97Ver detalhes
SPECTR QMINI2 NIRAFBR-S20M2NISPECTR QMINI2 NIR3 - Immediate$1,818.97Ver detalhes
SPECTR QMINI2 WIDEUVAFBR-S20M2WUSPECTR QMINI2 WIDEUV5 - Immediate$1,818.97Ver detalhes
SPECTR QMINI2 WIDEVISAFBR-S20M2WVSPECTR QMINI2 WIDEVIS5 - Immediate$1,957.73Ver detalhes
SPECTR QMINI2 VIS/NIRAFBR-S20M2VNSPECTR QMINI2 VIS/NIR6 - Immediate$1,957.73Ver detalhes
Published: 2019-02-01