CPAG Series High-Current Power Inductor

CODACA's inductors offer soft-saturation for high-peak currents

Image of CODACA's CPAG Series High-Current Power InductorsCODACA's CPAG series high-current power inductor is available with inductance values of 1.9 μH to 10 μH, high saturation of up to 113 A, and size as small as 22 mm x 22 mm x 22 mm. The significant improvement in volume and high current make the CPAG series ideal for bidirectional 48 V to 12 V DC/DC converters and power supplies where high current and a small profile are needed. The CPAG series offers soft-saturation for high-peak currents and a flat-coil design allowing for the reduction of AC losses caused by the coil-skin effect in high-frequency applications.

The inductors are RoHS/REACH-compliant and halogen-free.

Features
  • Excellent DC bias capability handles instantaneous peak-currents
  • Flat-wire winding achieves very low DC resistance
  • Magnetic-shield structure with excellent resistance to electromagnetic interference
  • Operating temperature range: -55°C to +150°C (includes coil heating)
Applications
  • DC/DC converters for high-current power supplies
  • Bidirectional 12 V to 48 V DC/DC converters

CPAG Series High-Current Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaCorrente - Saturação (Isat)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 1.9UH 57A 0.8 MOHM THCPAG2222-1R9MCFIXED IND 1.9UH 57A 0.8 MOHM TH±20%113ABlindado29 - Immediate$10.06Ver detalhes
FIXED IND 6.5UH 37A 1.8 MOHM THCPAG2222-6R5MCFIXED IND 6.5UH 37A 1.8 MOHM TH±20%66ABlindado7 - Immediate$10.06Ver detalhes
FIXED IND 10UH 32A 2.5 MOHM THCPAG2222-100MCFIXED IND 10UH 32A 2.5 MOHM TH±20%42ABlindado25 - Immediate$10.06Ver detalhes
FIXED IND 5.1UH 42A 1.4 MOHM THCPAG2222-5R1MCFIXED IND 5.1UH 42A 1.4 MOHM TH±20%76ABlindado72 - Immediate$10.06Ver detalhes
FIXED IND 3.2UH 49A 0.85 MOHM THCPAG2222-3R2MCFIXED IND 3.2UH 49A 0.85 MOHM TH±20%76ABlindado20 - Immediate$10.06Ver detalhes
FIXED IND 8UH 34A 2 MOHM THCPAG2222-8R0MCFIXED IND 8UH 34A 2 MOHM TH±20%60ABlindado129 - Immediate$10.06Ver detalhes
Published: 2022-06-30