K2 Plus Series 3D Printer with Creality Filament System (CFS)

Creality flagship multi-color FDM 3D printer is suitable for creating large-scale models

Image of Creality K2 Plus Series 3D Printer with CFS System Creality K2 Plus is a large format, multi-color, high-speed, intelligent 3D printer. It has a printing size of 13.7" cubed (350 mm x 350 mm x 350 mm), which is suitable for producing large-scale single models and complex multi-color models, greatly improving printing production efficiency. It is equipped with the CFS multi-color printing system, supporting automatic switching and automatic refilling. The combo includes one CFS system storing up to 4 filament colors. With 4 CFS connections, you can do 16 rolls of consumables, ensuring a delicate and accurate multi-color printing effect with a printing speed of 600 mm/s and an acceleration of 30,000 mm/s². The combo includes one CFS system storing up to 4 filament colors.

The next-gen extruder kit is packed with a filament cutter, run-out sensor, and tri-metal nozzle. It is clog-free, easy to maintain, and provides up to 40 mm3/s flow. The K2 Plus also features an actively heated chamber, which pairs with a steel-tipped nozzle up to +350°C. It can print with high-end materials such as PA-CF (carbon fiber), ASA, and PPA.

The K2 Plus printer has flawless print quality, with no rippling at all speeds and two auxiliary fans for perfect part cooling. The dimensional accuracy of prints can reach 0.05 mm.

Features
  • Massive 13.7" (350 mm) build volume
  • Up to 600 mm/s speed with advanced step-servo motors
  • Filtered and actively heated enclosure
  • Wireless connectivity with two AI cameras
  • Up to 16 color printing; includes 1x CFS (up to 4 colors per CFS)
  • Wide filament compatibility
  • Only 45 dB loud at 300 mm/s
  • Sturdy matrix frame featuring aerospace-grade aluminum alloy
Applications
  • Prototypes
  • Components
  • Specialized parts
  • Jewelry
  • Modeling
  • Educational purposes
  • Construction, automotive, aerospace, healthcare, consumer toys

K2 Plus Series 3D Printer with CFS

ImagemNúmero de peça do fabricanteDescriçãoDimensões de trabalhoInterfaceTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
CREALITY K2 PLUS MUTI-COLOR 3D PK2 PLUS MULTI-COLOR 3D PRINTER COMBOCREALITY K2 PLUS MUTI-COLOR 3D P13,780" x 13,780" x 13,780" (350,00mm x 350,00mm x 350,00mm)Ethernet, USB, WiFi100 a 240VCA2 - Immediate$1,086.90Ver detalhes
Published: 2025-08-25