HSB Series BGA Heat Sinks
Same Sky's HSB series is ideal for ball grid array (BGA) applications
Same Sky's HSB line of BGA heat sinks support a wide range of sizes from 8.5 mm x 8.5 mm up to 69.7 mm x 69.7 mm with profiles from 5 mm to 25 mm. Made from aluminum or copper with a black anodized or clean finish, the HSB series models are measured under four conditions for thermal resistance and carry power dissipation ratings from 1.92 W to 21.74 W at +75°C. As adhesive or PCB mountable devices, Same Sky's BGA heat sinks are essentially simple extrusions where the extruded fins have been crosscut into pins, making them suitable for BGA applications.
Resources
- Sizes from 8.5 mm x 8.5 mm up to 69.7 mm x 69.7 mm
- Profiles from 5 mm up to 25 mm
- Aluminum or copper with a black anodized or clean finish
- Adhesive or PCB mounting
- Power dissipation ratings from 1.92 W to 21.74 W at +75°C
- Measured under four conditions for thermal resistance