DM Series Current Transducers

Danisense's current transducers provide ultra-stable, high-precision fluxgate technology for AC and DC measurements

Image of Danisense DM Series Current Transducer Danisense's DM series current transducers feature fluxgate, closed-loop compensated technology with fixed excitation frequency and second harmonic zero-flux detection. Thanks to the unique balanced core zero-flux technology, this series provides ultra-stable, high-precision (ppm class) fluxgate technology for non-intrusive, isolated DC and AC measurements.

Features

  • Ø45 mm aperture, enabling large isolated cables and the possibility to measure leakage current at high precision
  • Highly accurate linearity up to 1 ppm and low offset up to 10 ppm
  • Current output and voltage outputs: 10 V or 1 V
  • Fluxgate, closed-loop compensated technology with crystal-driven excitation frequency for increased stability
  • Industry-standard DSUB 9-pin connection for current output and BNC connector for voltage outputs
  • Full aluminum body for superior EMI shielding and extended operating temperature range
Applications
  • Power measurement and power analysis
  • High-power test benches for EV
  • Stable power supplies
  • MPS for particle accelerators
  • Gradient amplifiers for MRI devices
  • Precision drives
  • Battery testing and evaluation systems
  • Current calibration purposes

DM Series Current Transducers

ImagemNúmero de peça do fabricanteDescriçãoSensitividadePrecisãoTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
CURRENT SEN FLUX GATE/CL 1200ADM1200IDCURRENT SEN FLUX GATE/CL 1200A---40°C a 65°C18 - Immediate$1,892.43Ver detalhes
CURRENT SEN FLUX GATE/CL 1200ADM1200UB-10VCURRENT SEN FLUX GATE/CL 1200A---40°C a 65°C0 - Immediate$2,299.17Ver detalhes
Published: 2022-05-17