MEU-600 600 W Convection and MEB-1K2 1200 W 1U Medical Power Supplies

Delta's 5" x 8" x 1.57" external power supplies include PMBus Ver 1.3 support for medical and industrial applications

Image of Delta Industrial Power's MEU-600 600 W Convection and MEB-1K2 1200 W 1U Medical Power Supplies Delta Electronics features two AC/DC power supply families designed for use in both medical and industrial applications; the 600 W convection cooled U-channel MEU-600C and the 1200 W 1U enclosed MEB-1K2A. Both product families come with a 24 V or 48 V output with universal AC input from 85 VAC to 264 VAC and a wide operating temperature range of -20°C to +70°C (with full power and no derating up to +50°C). Additional features include current sharing, conformal coating, both analog and digital voltage adjust, and the ability to control the product's remote ON/OFF and Power Good signals in both normal or reversed logic. The enclosed MEB-1K2A also includes intelligent fan-speed control to minimize overall system ambient noise while maintaining proper cooling.

Major approvals include IEC/EN/UL 60950-1 (ITE) and IEC/EN/UL 60601-1 (Medical). Both products are certified for EMC standards EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment, and EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment. Full compliance with RoHS Directive 2011/65/EU for environmental protection is included.

Applications
  • Full power from 90 VAC to 264 VAC, up to +50°C ambient
  • 24 V and 48 V outputs available
  • 2 x MOPP isolation, suitable for type BF medical applications
  • PMBus Ver 1.3 supported
  • Includes current sharing, conformal coating, and intelligent fan speed control
  • Up to 500k hours MTBF

MEU-600 Convection Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Corrente - Saída 1EficiênciaAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 600WMEU-600C24T AAAAC/DC CONVERTER 24V 600W-25 A0.93537 - Immediate
88 - Factory Stock
$325.93Ver detalhes
AC/DC CONVERTER 48V 600WMEU-600C48T AAAAC/DC CONVERTER 48V 600W--4 kV0 - Immediate
184 - Factory Stock
$325.93Ver detalhes

MEB-1K2 1U Fan Cooled Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Corrente - Saída 1EficiênciaAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 1200WMEB-1K2A24T AAAAC/DC CONVERTER 24V 1200W-50 A0.93176 - Immediate$364.09Ver detalhes
AC/DC CONVERTER 48V 1200WMEB-1K2A48T AAAAC/DC CONVERTER 48V 1200W--4 kV232 - Immediate$381.08Ver detalhes
Published: 2020-01-17