ONIX-VU440-2 Prototyping Board
The Dgtronix ASIC prototyping board can function as a standalone desktop unit or as a PCIe® Gen3 add-in card
The ONIX-VU440-2 from Dgtronix is a versatile ASIC prototyping board designed to support complex SoC/ASIC and FPGA development cycles. Built around the AMD/Xilinx XCVU440-FLGA2892 UltraScale™ FPGA, this board offers designers a flexible platform for rapid prototyping, pre-tapeout validation, firmware development, and hardware verification. The ONIX-VU440-2 supports multiple modes of operation. It can function as a standalone desktop unit for convenient evaluation and development or as a PCIe Gen3 add-in card for integration into PC-based or server-based systems. With extensive I/O, memory support, high-speed transceivers, FMC mezzanine connectivity, onboard Flash memory, and peripheral interfaces, the ONIX-VU440-2 enables development teams to emulate, test, and debug full-scale systems with minimal rework risk.
- High-density FPGA core: AMD/Xilinx XCVU440-FLGA2892 device
- Support for DDR3/DDR4 memory via SO-DIMM socket
- PCIe Gen3 Edge connector support (for add-in card mode)
- Multiple FMC connectors (HPC + LPC) for mezzanine expansion and high-speed I/O connectivity
- Onboard Flash memory (BPI + Quad SPI) for configuration storage and boot flexibility
- USB-JTAG interface via Digilent module plus support for standard Xilinx JTAG for programming and debugging
- PMOD headers (6-pin and 12-pin) and GPIO expansion for user peripherals
- SMA connectors for clock generation and high-speed transceiver clocking
- Onboard power management with voltage/current monitoring via the ONIX Dashboard software
- Support for multiple operation modes: standalone, PCIe card, or mezzanine-based system integration
- ASIC pre-tapeout prototyping and validation
- FPGA-based system design and hardware acceleration development
- SoC/ASIC firmware development and debug environments
- High-performance data processing, networking, or compute-intensive applications
- Embedded systems and modular hardware platforms requiring flexible I/O and memory support
- Research, test and measurement, and development labs needing a scalable, flexible prototyping platform
ONIX-VU440-2 Prototyping Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ONIX-VU440-2 | ASIC Prototyping Board based on | 5 - Marketplace | $25,689.00 | Ver detalhes |
![]() | ![]() | ONIX-FMC-INTF | FMC TO PERIPHERAL INTERFACE BRD | 4 - Marketplace | $941.93 | Ver detalhes |
![]() | ![]() | ONIX-KIT-FMC-IPASS-FMC-8X | FMC TO FMC OVER IPASS CABLE | 8 - Marketplace | $1,712.60 | Ver detalhes |
![]() | ![]() | ONIX-KIT-FMC-PCIE3-8X | FMC TO PCIE GEN 3 OVER CABLE | 4 - Marketplace | $1,455.71 | Ver detalhes |