PolySurg 0603ESDA2 ESD Suppressor

Protects valuable high-speed data circuits without distorting data signals

Image of Eaton's PolySurg™ 0603ESDA2 ESD SuppressorThe second generation PolySurg 0603ESDA2-TR2 ESD Suppressor from Eaton protects valuable high-speed data circuits such as USB 3.0 and HDMI ports from ESD damage without distorting data signals as a result of its ultra-low (0.15 pF maximum) capacitance.

Features and Benefits
  • Lead free, halogen free materials
  • 0603/1608 footprint SMD
  • Ideal for high frequency, low voltage applications
  • Very low leakage current
  • Fast response time
  • Bi-directional
Applications
  • Computers and peripherals
  • Blu-Ray/DVD players
  • Satellite and HD radio
  • PDAs
  • Digital camcorders
  • Set top boxes
  • DSL modems
  • HDTV equipment
  • A/V equipment
  • MP3 / multimedia players
  • External storage
  • Cell phones
  • Digital still cameras
  • GPS
  • High speed data ports
    • USB 2.0/3.0
    • High speed ethernet
    • Infiniband®
    • IEEE 1394
    • Gaming console
    • HDMI

ESD Suppressor

ImagemNúmero de peça do fabricanteDescriçãoNúmero de circuitosAplicaçõesAvailable QuantityPreço
TVS DEVICE POLYMER 35V 06030603ESDA2-TR2TVS DEVICE POLYMER 35V 06031Uso geral118416 - Immediate$0.23Ver detalhes
Published: 2013-07-02