EPC2033/EPC2034 150 V and 200 V eGaN FETs

EPC expands its family of "relaxed pitch" devices with the EPC2033 and EPC2034

Image of EPC's EPC2033 EPC2034 150 V and 200 V eGaN FETsThe EPC2033 and EPC2034 further expand EPC's family of "Relaxed Pitch" devices featuring a 1 mm ball pitch. The wider pitch allows for placement of additional and larger vias under the device to enable high current carrying capability despite the extremely small 2.6 mm x 4.6 mm footprint. They have a maximum operating temperature of 150°C and pulsed currents capabilities of 200 A (150 V EPC2034) and 140 A (EPC2033).

Compared to state-of-the art silicon-power MOFSETs with similar on-resistance, these products are much smaller and have many times superior switching performance. They are ideal for applications such as high frequency DC-DC converters, synchronous rectification in DC/DC and AC/DC converters, motor drives, LED lighting, and industrial automation.

To simplify the evaluation process of these high-performance eGaN FETs, the EPC9047 development board is available to support easy "in circuit" performance evaluation of the EPC2033. This board includes all of the critical components that can be easily connected into any existing converter.

The EPC9047 is in a half-bridge topology measuring 2" x 1.5". It contains two EPC2033 eGaN FETs using the Texas Instruments UCC27611 gate driver, as well as supply and bypass capacitors. The board contains all critical components and layout for optimal switching performance and has various probe points to facilitate simple waveform measurement and efficiency calculation.

Features
  • EPC2033 - VDS, 150 V
  • EPC2033 - maximum RDS(ON), 7 MΩ
  • EPC2034 - VDS, 200 V
  • EPC2034 - maximum RDS(ON), 10 MΩ
  • ID, 31 A
  • RoHS compliant
  • Halogen free
Benefits
  • Higher switching frequency - lower switching losses and lower drive power
  • Higher efficiency - lower conduction and switching losses, zero reverse recovery losses
  • Smaller footprint - higher power density
Applications
  • High frequency DC-DC conversion
  • Motor drives
  • Industrial automation
  • Class-D audio

EPC2033/EPC2034 150 V and 200 V eGaN FETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GANFET N-CH 150V 48A DIEEPC2033GANFET N-CH 150V 48A DIE2890 - Immediate$9.38Ver detalhes
GANFET N-CH 200V 48A DIEEPC2034GANFET N-CH 200V 48A DIE0 - Immediate$6.74Ver detalhes
GANFET N-CH 200V 48A DIEEPC2034CGANFET N-CH 200V 48A DIE8722 - Immediate$8.91Ver detalhes

Development Boards

ImagemNúmero de peça do fabricanteDescriçãoCaracterísticas secundáriasAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR EPC2033EPC9047EVAL BOARD FOR EPC2033O circuito do controlador GaNFET usa 7V a 12V18 - Immediate$170.11Ver detalhes
EVAL BOARD FOR EPC2034EPC9048EVAL BOARD FOR EPC2034O circuito do controlador GaNFET usa 7V a 12V0 - Immediate$102.20Ver detalhes
EVAL BOARD FOR EPC2034CEPC9048CEVAL BOARD FOR EPC2034C-15 - Immediate$170.11Ver detalhes
Published: 2015-06-04