UltiMod Series
EXCELSYS / Advanced Energy UltiMod series is the ultimate range of modular configurable power supplies

EXCELSYS / Advanced Energy introduces the all-new, ultra-competitively priced UltiMod range, the first in its class to carry a five-year warranty. Designed to offer users unrivaled price and performance, and to simplify both selection and procurement, the new UltiMod series of power supplies provides up to 12 outputs and 1200 W in a compact 1 U format.
The EXCELSYS / Advanced Energy UltiMod series offers customers the broadest range of options available in the market, delivering industry-leading levels of efficiency, up to 92%, and reliability, backed by a market-leading five-year warranty. Customers are able to select the optimum feature-set for their particular application, minimizing the total cost of ownership.
The EXCELSYS / Advanced Energy UltiMod is simple to configure for any application. Two versions of the input AC front-ends (powerPacs) are available to accommodate either 4- or 6-output modules. Both powerPacs carry dual certification: EN60950 for industrial applications, and 2 x MOPP and EN60601-1 3rd edition for medical applications. The UX4 delivers up to 600 W and can be populated with up to 4 powerMods. The UX6 delivers up to 1200 W and can be populated with up to 6 powerMods. All UltiMod products can stand shock greater than 60 G per MIL STD 810G and will start-up at -40°C.
The UltiMod series provides up to 12 fully-isolated DC outputs ranging from 1.5 V to 58 V provided from a range of single- and dual-output modules (powerMods). The feature-rich powerMods provide a suite of output signals and user-configurable functions, increasing design-in flexibility. User-configurable functions include local- and remote-output adjustment, adjustable current limit, alternative current-limiting techniques, and inhibit/enable functions.
powerPacs
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | UX4 | CONFIG POWER CHASSIS 600W 4 SLOT | 85 a 264VCA, 120 a 380VCC | 133 - Immediate | $241.86 | Ver detalhes |
![]() | ![]() | UX6 | CONFIG PWR CHASSIS 1200W 6 SLOT | 85 a 264VCA, 120 a 380VCC | 306 - Immediate | $298.33 | Ver detalhes |
powerMods
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída 1 (faixa de ajuste) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | XGA | CONFG DC PWR MOD 12V(10.8-15.6V) | 10.8 V ~ 15.6 V | 12 - Immediate 15 - Marketplace | $81.69 | Ver detalhes |
![]() | ![]() | XGB | CONFG DC PWR MOD 24V(19.2-26.4V) | 19.2 V ~ 26.4 V | 679 - Immediate | $94.12 | Ver detalhes |
![]() | ![]() | XGC | CONFG DC PWR MOD 36V(28.8-39.6V) | 28.8 V ~ 39.6 V | 0 - Immediate 10 - Marketplace | $81.69 | Ver detalhes |
![]() | ![]() | XGD | CONFG DC PWR MOD 48V(38.5-50.4V) | 38.5 V ~ 50.4 V | 7 - Immediate 30 - Marketplace | $81.69 | Ver detalhes |
![]() | ![]() | XGE | CONFIG DC PWR MOD 24V (5-28V) | 5 V ~ 28 V | 57 - Immediate | $86.09 | Ver detalhes |
![]() | ![]() | XGF | CONFIG DC PWR MOD 24V (5-28V) | 5 V ~ 28 V | 132 - Immediate | $100.60 | Ver detalhes |
![]() | ![]() | XGG | CONFIG DC PWR MOD 2.5V(1.5-3.6V) | 1.5 V ~ 3.6 V | 22 - Immediate | $113.65 | Ver detalhes |
![]() | ![]() | XGJ | CONFIG DC PWR MOD 12V(6.0-15.0V) | 6 V ~ 15 V | 22 - Immediate | $113.65 | Ver detalhes |
![]() | ![]() | XGK | CONFIG DC PWR MOD 24V (12-30V) | 12 V ~ 30 V | 92 - Immediate | $113.65 | Ver detalhes |
![]() | ![]() | XGL | CONFIG DC PWR MOD 48V (24-58V) | 24 V ~ 58 V | 36 - Immediate | $113.65 | Ver detalhes |
![]() | ![]() | XGH | CONFIG DC PWR MOD 5V (3.2-6V) | 3.2 V ~ 6 V | 46 - Immediate | $113.65 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | |||
|---|---|---|---|---|---|---|---|
![]() | ![]() | XP1 | PARALLEL OUTPUT LINK FOR PWRMODS | 2779 - Immediate | $1.25 | Ver detalhes | |
![]() | ![]() | XS1 | SERIAL OUTPUT LINK FOR POWERMODS | 1431 - Immediate | $1.25 | Ver detalhes | |
![]() | ![]() | XE1 | ADAPTER FOR POWERMODS | 0 - Immediate | $17.06 | Ver detalhes | |
![]() | ![]() | Z165 | MOUNT CLAMP FOR XGEN POWER SUPP | 305 - Immediate | $1.25 | Ver detalhes |